B3252* - MKT General Purpose - TDK - Film Capacitors
1,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C0105J289 TTI: B32529C0105J289 TDK Availability: 360In Stock36,000 On Order Expected 25-Jan-27 Film Capacitors 1.0uF 63volts 5% | 360In Stock36,000 On Order Expected 25-Jan-27 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C105J289 | ||||||||
Mfr: B32522C0106K000 TTI: B32522C0106K000 TDK Availability: 78In Stock2,000 On Order Expected 16-Nov-26 Film Capacitors 10.uF 63volts 10% | 78In Stock2,000 On Order Expected 16-Nov-26 | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C106K | ||||||||
Mfr: B32522C3155K000 TTI: B32522C3155K000 TDK Availability: 6,550In StockFilm Capacitors 1.5uF 250volts 10% | 6,550In Stock | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3155K | ||||
Mfr: B32520C1224J000 TTI: B32520C1224J000 TDK Availability: 63,400In StockFilm Capacitors 0.22uF 100volts 5% | 63,400In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C1224J | ||||
Mfr: B32522C3105K000 TTI: B32522C3105K000 TDK Availability: 370In StockFilm Capacitors 1.0uF 250volts 10% | 370In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3105K | ||||
Mfr: B32520C1474J000 TTI: B32520C1474J000 TDK Availability: 8,900In StockFilm Capacitors 0.47uF 100volts 5% | 8,900In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C1474J | ||||
Mfr: B32522C3684J000 TTI: B32522C3684J000 TDK Availability: 4,400In StockFilm Capacitors 0.68uF 250volts 5% | 4,400In Stock | 680 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3684J | ||||
Mfr: B32529C1274J289 TTI: B32529C1274J289 TDK Availability: 1,979In StockFilm Capacitors 0.27uF 100VDC 5% LS 5mm | 1,979In Stock | 270 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32529C0155J000 TTI: B32529C0155J000 TDK Availability: 4,700In StockFilm Capacitors 1.5uF 63volts 5% | 4,700In Stock | 1.5 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C155J | ||||||||
Mfr: B32529C1104K189 TTI: B32529C1104K189 TDK Availability: 33,600In StockFilm Capacitors 0.1uF 100V 10% Tape & Reel | 33,600In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32521C0335J000 TTI: B32521C0335J000 TDK Availability: 4,023In StockFilm Capacitors 3.3uF 63volts 5% | 4,023In Stock | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C335J | |||||
Mfr: B32522C1335J000 TTI: B32522C1335J000 TDK Availability: 300In Stock4,000 On Order Expected 14-Dec-26 Film Capacitors 3.3uF 100volts 5% | 300In Stock4,000 On Order Expected 14-Dec-26 | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C1335J | ||||
Mfr: B32522N3105J000 TTI: B32522N3105J000 TDK Availability: 1,200In StockFilm Capacitors 1.0uF 250volts 5% | 1,200In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N3105J | ||||
Mfr: B32521C0105K000 TTI: B32521C0105K000 TDK Availability: 1,900In StockFilm Capacitors 1.0uF 63volts 10% | 1,900In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C105K | |||||
Mfr: B32529C0152J000 TTI: B32529C0152J000 TDK Availability: 4,000In StockFilm Capacitors 0.0015uF 63volts 5% | 4,000In Stock | 1.5 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C152J | ||||||||
Mfr: B32522N6224J000 TTI: B32522N6224J000 TDK Availability: 2,500In StockFilm Capacitors 0.22uF 450volts 5% | 2,500In Stock | 220 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6224J | ||||
Mfr: B32521N8103J000 TTI: B32521N8103J000 TDK Availability: 6,500In StockFilm Capacitors 0.01uF 630volts 5% | 6,500In Stock | 10 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521N8103J | |||||||
Mfr: B32524R3226K000 TTI: B32524R3226K000 TDK Availability: 9,720In StockFilm Capacitors 22uF 10% 250volt MKT L/S=27.5mm | 9,720In Stock | 22 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R3226K | ||||
Mfr: B32521C3224J000 TTI: B32521C3224J000 TDK Availability: 3,000In StockFilm Capacitors 0.22uF 250volts 5% | 3,000In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3224J | ||||
Mfr: B32522C1155K000 TTI: B32522C1155K000 TDK Availability: 1,050In StockFilm Capacitors 1.5uF 100volts 10% | 1,050In Stock | 1.5 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C1155K | ||||
Mfr: B32522C3154K000 TTI: B32522C3154K000 TDK Availability: 6,300In StockFilm Capacitors 0.15uF 250volt 10% | 6,300In Stock | 150 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3154K | ||||
Mfr: B32522C0475J000 TTI: B32522C0475J000 TDK Availability: 45,000In StockFilm Capacitors 4.7uF 63volts 5% | 45,000In Stock | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C475J | ||||||||
Mfr: MID JULY-BP TTI: B32529C1104K289 TDK Availability: 3,555,200In StockFilm Capacitors 0.1uF 100volts 10% | 3,555,200In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C105J189 TTI: B32529C0105J189 TDK Availability: 21,000In StockFilm Capacitors 1.0uF 63volts 5% | 21,000In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C105J189 | ||||
Mfr: B32529C0472J289 TTI: B32529C0472J289 TDK Availability: 2,450In StockFilm Capacitors 0.0047uF 63volts 5% | 2,450In Stock | 4.7 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C472J289 |