• Film Capacitors

B32354* - MKP AC Boxed - TDK - Film Capacitors

6 Results
6 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B32354S3306K010
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 350VAC 30uF 10% LS 52.5mm

0In Stock

Please adjust quantity to Min / Mult value
30 uF
500 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
40 mm (1.575 in)
AC and Pulse Film Capacitors
350 VAC
10 %
4 Pin
10 mOhms
50 mm (1.969 in)
Straight
+ 85 C
B32354* - MKP AC Boxed
Bulk
B32354S3306K10
Datasheet
Mfr: B32354S3206K010
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 350VAC 20uF 10% LS 52.5mm

0In Stock

Please adjust quantity to Min / Mult value
20 uF
500 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
AC and Pulse Film Capacitors
350 VAC
10 %
4 Pin
12 mOhms
45 mm (1.772 in)
Straight
- 40 C
+ 85 C
B32354* - MKP AC Boxed
Bulk
B32354S3206K10
Datasheet
Mfr: B32354S3406K010
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 350VAC 40uF 10% LS 52.5mm

0In Stock

Please adjust quantity to Min / Mult value
40 uF
500 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
50 mm (1.969 in)
AC and Pulse Film Capacitors
350 VAC
10 %
4 Pin
9 mOhms
55 mm (2.165 in)
Straight
- 40 C
+ 85 C
B32354* - MKP AC Boxed
Bulk
B32354S3406K10
Datasheet
Mfr: B32354S3156K010
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 350VAC 15uF 10% LS 52.5mm

0In Stock

Please adjust quantity to Min / Mult value
15 uF
500 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
AC and Pulse Film Capacitors
350 VAC
10 %
4 Pin
14 mOhms
45 mm (1.772 in)
Straight
- 40 C
+ 85 C
B32354* - MKP AC Boxed
Bulk
B32354S3156K10
Datasheet
Mfr: B32354S3356K010
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 350VAC 35uF 10% LS 52.5mm

0In Stock

Please adjust quantity to Min / Mult value
35 uF
500 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
50 mm (1.969 in)
AC and Pulse Film Capacitors
350 VAC
10 %
4 Pin
10 mOhms
55 mm (2.165 in)
Straight
- 40 C
+ 85 C
B32354* - MKP AC Boxed
Bulk
B32354S3356K10
Datasheet
Mfr: B32354S3256K010
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 350VAC 25uF 10% LS 52.5mm

0In Stock

Please adjust quantity to Min / Mult value
25 uF
500 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
40 mm (1.575 in)
AC and Pulse Film Capacitors
350 VAC
10 %
4 Pin
12 mOhms
50 mm (1.969 in)
Straight
- 40 C
+ 85 C
B32354* - MKP AC Boxed
Bulk
B32354S3256K10