• Film Capacitors

B2569x - TDK - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: B25690A1427K101
TTI: B25690A1427K101
TDK
Availability:

Not Available Online

Film Capacitors 1100VDC 420uF 10% PEC MKP DC

Not Available Online

Call
or
View Details
420 uF
1.5 kVDC
Screw
Polypropylene (PP)
50 mm (1.969 in)
General Film Capacitors
10 %
2 Pin
2.4 mOhms
135 mm (5.315 in)
- 40 C
+ 85 C
B2569x
Bulk