B25697H - TDK - Film Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25697H0118K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1130uF +-10% 900V PEC MKP DC | 0In Stock | 1130 uF | 900 VDC | Screw | Film Capacitors | 10 % | 2 Pin | 0.75 mOhms | 212 mm | - 40 C | + 85 C | B25697H | Bulk | B25697H118K901 | ||||||||||
Mfr: B25697H1597K001 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 590uF +-10% 1000V PEC MKP DC | 0In Stock | 590 uF | 1 kVDC | Screw | Film Capacitors | 10 % | 2 Pin | 0.62 mOhms | 152 mm (5.984 in) | - 40 C | + 85 C | B25697H | Bulk | B25697H1597K1 | ||||||||||
Mfr: B25697H1437K301 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 430uF +-10% 1300V PEC MKP DC | 0In Stock | 430 uF | 1.3 kVDC | Screw | Film Capacitors | 10 % | 2 Pin | 0.85 mOhms | 182 mm (7.165 in) | - 40 C | + 85 C | B25697H | Bulk |