• Film Capacitors

B25648 - ModCap UHP - TDK - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B25648A1647K003
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Film Capacitors ModCapUHP 640 uF - 1600V - 190A

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
640 uF
1.6 kVDC
Screw
Polypropylene (PP)
205 mm (8.071 in)
90 mm (3.54 in)
Film Capacitors
10 %
8 Pin
170 mm (6.693 in)
- 40 C
+ 75 C
B25648 - ModCap UHP
Bulk
B25648A1647K3