TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C153K189 | |||||
0In Stock | 3.3 uF | 400 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A4335K | |||||
0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8102K | |||||
0In Stock | 4.1 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L412J | |||||
Mfr: B32672L1123J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 12NF 5% 600VAC MKP BOXED | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1123J | ||||
0In Stock | 3.3 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A3332J | ||||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A682J | |||||||
0In Stock | 3.9 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 392J189 B32529C392J189 | ||||||||
0In Stock | 150 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1154K | |||||||||
0In Stock | 33 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3333K | |||||||||
0In Stock | 11 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1113J | |||||||||
0In Stock | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A2562K | |||||||||
0In Stock | 6.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A2622K | |||||||||
Mfr: B32672L8152J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 1,5NF 5% 700VAC MKP BOXED | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8152J000 | ||||
Mfr: B25620B0357K881 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 350 uF, 900 V and MKP DC | 0In Stock | 350 uF | 900 VDC | Stud Threaded | 32 mm (1.26 in) | 95 mm (3.74 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 95 mm (3.74 in) | - 55 C | + 85 C | MKP DC Link | Bulk | B25620B357K881 | ||||||||
Mfr: B32672L6104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 5% 630V MKP AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6104J | ||||
0In Stock | B7 | |||||||||||||||||||||||
Mfr: B25620B1108K323 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1320VDC 1000uF 10% MKP PEC DC | Not Available Online | 1000 uF | 1.32 kVDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 273 mm (10.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | - 55 C | + 75 C | MKP DC Link | Bulk | |||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | ||||||||||||||||||||||
Mfr: B32774H8475K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 700VDC 4.7uF 10% MKP LS 27.5mm | 0In Stock | 4.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | 15.7 mOhms | 24.5 mm (0.965 in) | 31.5 mm x 15 mm x 24.5 mm | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32774H8475K | |||
Mfr: B32714H1505K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1100VDC 5uF 10% LS 27.5mm | Not Available Online | 5 uF | 880 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | General Film Capacitors | 10 % | 2 Pin | 6.1 mOhms | 31 mm (1.22 in) | 31.5 mm x 21 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32714H1505K | |||
Mfr: B32718H9856K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 900 VDC 85 uF - 40 C+ 55 C 10 % | Not Available Online | 85 uF | 900 VDC | Radial | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | 10 % | 4 Pin | 2.8 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | B32686 | Bulk | B32718H9856K | |||||||
0In Stock | 27 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32776E8206K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20UF 10% 800V FILM CAP MKP BOXED | 0In Stock | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.5 mOhms | 37 mm (1.457 in) | - 40 C | + 105 C | B32776E | Bulk | B32776E8206K | ||||||
0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z4225K |