TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 150 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C3154J | |||||
0In Stock | 3.9 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L392J | |||||
Mfr: B32354S3306K010 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 350VAC 30uF 10% LS 52.5mm | 0In Stock | 30 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 40 mm (1.575 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 10 mOhms | 50 mm (1.969 in) | Straight | + 85 C | B32354* - MKP AC Boxed | Bulk | B32354S3306K10 | |||||
0In Stock | 3.3 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q3335J | |||||
0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2153J | |||||
0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656A105J | |||||
Mfr: B32354S3206K010 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 350VAC 20uF 10% LS 52.5mm | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 12 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | B32354* - MKP AC Boxed | Bulk | B32354S3206K10 | ||||
Mfr: B33331V7256J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 25uF 2+2 AL 45x85 MKP | 0In Stock | 25 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 85 mm (3.346 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 12 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7256J80 | ||||||||
Mfr: B32529C0104M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 63VDC 20% LS 5mm | 0In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C104M289 | ||||
Mfr: B32354S3406K010 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 350VAC 40uF 10% LS 52.5mm | 0In Stock | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 50 mm (1.969 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 9 mOhms | 55 mm (2.165 in) | Straight | - 40 C | + 85 C | B32354* - MKP AC Boxed | Bulk | B32354S3406K10 | ||||
Mfr: B25632E1127K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1000V 120uF 10% PEC MKP DC LSI | 0In Stock | 120 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 85 C | MKP DC Ultra LSI | Bulk | B25632E1127K | |||||||||
Mfr: B32529E6103K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 400V 10% 5mm LS | 0In Stock | 10 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529E6103K | ||||
Mfr: B32672P4225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 10% 450Vdc MKP PFC, LS 15MM | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4225K | |||||
Mfr: B32641B6273K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.027uF 630volts 10% LS=10mm | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | + 110 C | B32641B | Bulk | B32641B6273K000 | |||||
Mfr: B32641B0822K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0082uF 1000volts 10% LS=10mm | 0In Stock | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | + 110 C | B32641B | Bulk | B32641B0822K000 | |||||
Mfr: B32642B0103J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1000volts 5% LS=15mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 64 mOhms | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B103J B32642B0103J000 | |||
Mfr: B32682A6473J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630volts 5% LS=15mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | B32682 | Bulk | B32682A6473J000 | |||||
Mfr: B32686A0104K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 1000volts 10% LS=37.5mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B32686 | Bulk | ||||||
Mfr: B32641B0472K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7nF 10% 1000V MKP AEC-Q200 Laser Mark | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 133 mOhms | 4 mm (0.157 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32641B472K | |||
Mfr: B32673P5225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP PFC 2.2uF 1 0% 520Vdc LS 22.5mm | 0In Stock | 2.2 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P5225K | ||||
Mfr: B32776E9156K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 15uF 10% DC LINK MKP LS 37.5mm | 0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B32776E | Bulk | B32776E9156K | ||||||
Mfr: B32672L9682K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8nF 10% 900VAC MKP AEC-Q200 | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L9682K | ||||
Mfr: B32776Z1166K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1200VDC, 16uF 10%, LS 37.5mm | 0In Stock | 16 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | General Film Capacitors | 10 % | 4 Pin | 6 mOhms | 48 mm (1.89 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32776Z1166K | |||||
Mfr: B32702P4155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 450V MKP WOUND BOXED | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 7 mm | Straight | - 40 C | + 110 C | B3270* MKP PFC Mini | Bulk | B32702P4155K | |||||
Mfr: B32716P9505J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 5% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 15.7 mOhms | 32.5 mm (1.28 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk |