TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25690C1308K103 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1100VDC 3000uF 10% PEC MKP DC | 0In Stock | 3000 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1 mOhms | 370 mm (14.56 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | ||||||||
0In Stock | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6224J | |||||||||||||||||||
0In Stock | PhaseCap Energy Plus gas 3-phase | Bulk | B25674C4252J15 | |||||||||||||||||||||
Mfr: B25696H0947K901 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 940uF +-10% 900V PEC MKP DC | 0In Stock | 940 uF | 900 VDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Power Film Capacitor | 4 kVAC | 10 % | 2 Pin | 1.1 mOhms | 176 mm (6.929 in) | - 40 C | + 85 C | B25696H - MKP DC High Frequency | Bulk | B25696H947K901 | |||||||
0In Stock | PhaseCap Energy Plus gas 3-phase | Bulk | B25674C4302J | |||||||||||||||||||||
Mfr: B25694M1377K301 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 370uF +-10% 1300V PEC MKP DC | 0In Stock | 370 uF | 1.3 kVDC | Screw | Power Electronic Capacitor | 10 % | 0.96 mOhms | 142 mm (5.591 in) | - 40 C | + 85 C | B25694 - MKP DC High Density | Bulk | ||||||||||||
0In Stock | 470 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C3474K000 | |||||
Mfr: B32524Q6475K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 4.7uF 400volts 10% | Not Available Online | 4.7 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q6475K000 | ||||
Mfr: B25697H1437K301 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 430uF +-10% 1300V PEC MKP DC | 0In Stock | 430 uF | 1.3 kVDC | Screw | Film Capacitors | 10 % | 2 Pin | 0.85 mOhms | 182 mm (7.165 in) | - 40 C | + 85 C | B25697H | Bulk | |||||||||||
0In Stock | 200 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 152 mm (5.984 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362B3207J30 | |||||||||
Mfr: B32676G3306K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 30uF 300volts 10% 4 Pin 37.5mmL/S | Not Available Online | 30 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 160 VAC | 10 % | 4 Pin | 2.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676G3306K | |||
Mfr: B32652A7153J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 1250volts 5% | Not Available Online | 15 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A7153J000 | ||||
0In Stock | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A7333K000 | |||||
0In Stock | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C1105J000 | |||||
Mfr: B32529C6222K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0022uF 400volt 10% | Not Available Online | 2.2 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C0105K000 | ||||||
Mfr: B32562H3225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.7 mm (0.421 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H3225K | |||||
0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656J2104J | |||||
0In Stock | 330 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1334K000 | |||||
0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A7223K | |||||
0In Stock | 4.7 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C6472K000 | |||||
Mfr: B32641B0103K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 1000volts 10% LS=10mm | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 71 mOhms | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | B32641B | AEC-Q200 | Bulk | B32641B103K B32641B0103K000 | ||
0In Stock | 100 nF | 1.6 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B32654 | AEC-Q200 | Bulk | B32654A1104K000 | |||||
Mfr: B32671L1152J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0015uF 5% 1.6kV 600Vrms BULK | 0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L1152J000 | ||||
0In Stock | 220 nF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A224K |