TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32642H6223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22NF 5% 630V MMKP BOXED | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32642H6223J | |||||
Mfr: B32560J6103J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10NF 5% 400V FILM CAP POLY UNCOAT | Not Available Online | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6103J | |||||
Mfr: B32714P1155J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 5% 1200V MKP WOUND BOXED | 0In Stock | 1.5 uF | 1.2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 19.7 mOhms | 27.5 mm (1.083 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B25631B0107K900 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 100uF 10% PEC MKP DC LSI | 0In Stock | 100 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 50 mm (1.969 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B107K900 | ||||||||
Mfr: B32671L4104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 5% 400V 200Vrms | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L4104J | ||||
Mfr: B32678G6256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25uF 630volts 10% 4 Pin 52.5mmL/S | 0In Stock | 25 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 350 VAC | 10 % | 4 Pin | 1.8 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G6256K | |||
0In Stock | 82 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C823J | ||||||||
Mfr: B32529C3473J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 250volts 5% | Not Available Online | 47 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C3473J000 | ||||
0In Stock | 6.8 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32651A7682J | |||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A8222J000 | |||||
Mfr: B32673Z4105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP PFC 1.0uF 1 0% 630Vdc LS 22.5mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | B32673Z4105K | ||||
Mfr: B32674D1105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 750volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 1 uF | 750 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 375 VAC | 10 % | 2 Pin | 9 mOhms | 21.5 mm (0.846 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D1105K | |||
Mfr: B32524R6106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 10% 400volt MKT L/S=27.5mm | 0In Stock | 10 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R6106K | ||||
Mfr: B32776G4306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 30UF 10% 450V FILM CAP MKP BOXED | 0In Stock | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 105 C | B32776G | Bulk | B32776G4306K | |||||
0In Stock | 330 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C334K | |||||
Mfr: B32714P8355K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.5UF 10% 825V MKP WOUND BOXED | 0In Stock | 3.5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 10 % | 2 Pin | 12.9 mOhms | 30 mm (1.181 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32653A2472K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0047uF 2KV 10% | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2472K | ||||
0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2332J | ||||||
0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A2682J | |||||
Mfr: B32656S1334K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.3300uF 10% 1600V FILM CAP MKP BOXED | 0In Stock | 330 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 750 VAC | 10 % | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||||||
Mfr: B32529C1104M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 100VDC 20% LS 5mm | 0In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1104M | ||||
Mfr: B32521C3334K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 250volt 10% | Not Available Online | 330 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32653A7104J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.1 F 5 1250Vdc LS 22.5mm | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32652A4474J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP MKP BOX 0.47 F 5 400Vdc LS 15mm | Not Available Online | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32521E6223K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 10% 400volt MKT L/S=10mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack |