TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | ||||||
0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A222J | ||||||
Mfr: B32671L0682K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0068uF 10% 1kV 500Vrms | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32671L682K289 | ||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32671L682J289 | |||||
Mfr: B32361A2506J050 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 50 UF 250 V PEC MKP | Not Available Online | 50 uF | 675 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 70 mm (2.756 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A2506J50 | ||||||||
0In Stock | 33 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C333K189 | |||||
0In Stock | 150 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C3154J000 | |||||
Mfr: B32642B0683J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 1000volts 5% LS=15mm | Not Available Online | 68 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mOhms | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B683J B32642B0683J000 | |||
Mfr: B32641B0472K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0047uF 1000volts 10% LS=10mm | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 133 mOhms | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | B32641B | Bulk | B32641B0472K000 | |||
Mfr: B32643H8104J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10UF 5% 2000V MMKP BOXED | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H8104J | |||||
Mfr: B32714P7305K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.0UF 10% 750V MKP WOUND BOXED | 0In Stock | 3 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Film Capacitors | 10 % | 2 Pin | 16.1 mOhms | 24.5 mm (0.965 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P7605J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.0UF 5% 750V MKP WOUND BOXED | 0In Stock | 6 uF | 750 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | Film Capacitors | 5 % | 2 Pin | 8.5 mOhms | 31 mm (1.22 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P8355J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 3.5UF 5% 825V MKP WOUND BOXED | 0In Stock | 3.5 uF | 825 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 12.9 mOhms | 30 mm (1.181 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32913H4474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 10% 480Vac MKP Suppression X1 | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | Film Capacitors | 490 VAC | 10 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32913H4474K | |||||
Mfr: B32918H4825M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 8.20uF 20% 480Vac MKP Suppression X1 | 0In Stock | 8.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 490 VAC | 20 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 110 C | B3291*H/J - X1 480Vac | Bulk | B32918H4825M | |||||
0In Stock | 100 uF | 1.2 kVDC | Screw | 45 mm (1.772 in) | Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 85 C | Bulk | |||||||||||||
Mfr: B32716P9505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0UF 10% 900V MKP WOUND BOXED | 0In Stock | 5 uF | 900 VDC | Wire | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 15.7 mOhms | 32.5 mm (1.28 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
0In Stock | 150 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C154K | |||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S564K561 | ||||||||||||||||||||
Mfr: B32529C3103K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 250V 10% Tape & Reel | 0In Stock | 10 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 10 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q3106K000 | ||||||||
0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B32652 | AEC-Q200 | Bulk | B32652A2102K000 | |||||
0In Stock | 3.3 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 6.8 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A4682J | ||||||
Mfr: B32642B0183J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 1000volts 5% LS=15mm | Not Available Online | 18 nF | 1 kVDC | Radial | Polyester/Polypropylene | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 37 mOhms | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32642B | AEC-Q200 | Bulk | B32642B183J B32642B0183J000 |