TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1684K | |||||
Mfr: B32524R0107K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 100uF 10% 63volt MKT L/S=27.5mm | 0In Stock | 100 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R107K | ||||
Mfr: B32524R0476K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47uF 10% 63volt MKT L/S=27.5mm | 0In Stock | 47 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R476K | ||||
Mfr: B32643H1224J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22UF 5% 1600V MMKP BOXED | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 125 C | B3264*H* - MMKP High Current & Humidity | Bulk | B32643H1224J | |||||
Mfr: B32344E4151A080 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 480 VAC 58 uF x 3 - 40 C+ 55 C 10 % | Not Available Online | 58 uF | Terminal Block | Polypropylene (PP) | 480 VAC | 10 % | 3 Pin | - 40 C | + 55 C | MKP480-D | Bulk | B32344E4151A80 | ||||||||||||
Mfr: B32774H1155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 10% 1100V MKP AEC-Q200 | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | B3277*H* - MKP DC-Link Humidity | AEC-Q200 | Bulk | B32774H1155K | |||||
Mfr: B32563J3225K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 8.3 mm (0.327 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J3225K | |||||
Mfr: B32683A1682K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0068uF 1600volts 10% LS=22.5mm | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32683A1682K | |||||
Mfr: B32653A6105J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP 0.22uF 20% 250Vdc LS 7.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6105J | ||||
Mfr: B32361A4106J080 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP 10 uF 10% | Not Available Online | 10 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 70 mm (2.756 in) | General Film Capacitors | 680 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32361A4106J80 | ||||||||
Mfr: B33331V7406J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 40uF 2+2 AL 50x100 MKP | 0In Stock | 40 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 100 mm (3.937 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 11 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7406J80 | ||||||||
Mfr: B32778G1206K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20UF 10% 1300V FILM CAP MKP BOXED | 0In Stock | 20 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G1206K | |||||
Mfr: B32521E6223K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 10% 400volt MKT L/S=10mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6223K | ||||
0In Stock | 680 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C684J189 | |||||
Mfr: B25696H1407K101 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 400uF +-10% 1100V PEC MKP DC | 0In Stock | 400 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Power Film Capacitor | 4 kVAC | 10 % | 2 Pin | 1.4 mOhms | 176 mm (6.929 in) | - 40 C | + 85 C | B25696H - MKP DC High Frequency | Bulk | ||||||||
0In Stock | 220 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C6224J000 | ||||||||
0In Stock | 1 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1102K000 | |||||
0In Stock | 680 nF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A6684J | |||||
Mfr: B32529C0822J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 63volts 5% | Not Available Online | 8.2 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C822J289 | |||||||
0In Stock | 2.2 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q6225K000 | ||||||||
0In Stock | 470 nF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A474K | |||||
Mfr: B32362A4806J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors RECOMMENDED ALT 871-B32373A4806J080 | 0In Stock | 80 uF | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 147 mm (5.787 in) | General Film Capacitors | 480 VAC | 5 % | 2 Pin | - 40 C | + 85 C | MKP AC | Bulk | B32362A4806J80 | |||||||||
0In Stock | 680 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 4.2 mm (0.165 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1684K | ||||||
Mfr: B32529C0152J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0015uF 63volts 5% | Not Available Online | 1.5 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C152J289 | ||||
Mfr: B32672L8222K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2NF 10% 700V FILM CAP MKP BOXED | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8222K |