TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C1104K000 | |||||
Mfr: B32529C8152K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0015uF 630volt 10% | Not Available Online | 1.5 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32656S0105K565 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T5 | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 6 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K565 | |||
Mfr: B32656S0125K565 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.2uF 1000volts 10% ESR 5.0mOhms Term=T5 | 0In Stock | 1.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 5 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S125K565 | |||
Mfr: B32674D8155K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 1.5 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 5.5 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8155K000 | |||
Mfr: B32520C1224K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 100volts 10% | Not Available Online | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32529C1473J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.047uF 100volts 5% | Not Available Online | 47 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32529C3154K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 250volt 10% | Not Available Online | 150 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A3105J000 | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 110 C | B32653 | AEC-Q200 | Bulk | B32653A4105J000 | |||||
0In Stock | 33 nF | 2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 110 C | B32654 | AEC-Q200 | Bulk | B32654A2333J000 | |||||
0In Stock | 680 nF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B32654 | AEC-Q200 | Bulk | B32654A6684K000 | |||||
Mfr: B32526T1476K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 47uF 100VDC 10% LS 37.5mm | 0In Stock | 47 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526T1476K | ||||
Mfr: B33331V7506J080 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 460V 50uF 2+2 AL 50x100 MKP | 0In Stock | 50 uF | 650 VDC | Quick Connect | Polypropylene (PP) | 100 mm (3.937 in) | General Film Capacitors | 460 VAC | 5 % | 2 Pin | 14 mOhms | - 40 C | + 85 C | B3333* - MKP AC Round Can | Bulk | B33331V7506J80 | ||||||||
Mfr: B32671L8102K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1nF 10% 700VAC MKP AEC-Q200 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L8102K | ||||
0In Stock | 68 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1683K | |||||
Mfr: B32652A3224K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 250volts 10% | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A3224K | ||||
Mfr: B32529E6223K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 400VDC 0.022uF 10% AEC-Q200D | Not Available Online | 22 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32521E6473K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 10% 400volt MKT L/S=10mm | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6473K | ||||
Mfr: B32678G4356K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 35uF 450volts 10% 4 Pin 52.5mmL/S | 0In Stock | 35 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 1.4 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32678G4356K | |||
Mfr: B32529C1563K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.056uF 100volts 10% | Not Available Online | 56 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32522C0106J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10.000UF 5% 63V FILM CAP POLY BOXED | 0In Stock | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 9 mm (0.354 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C106J | ||||
Mfr: B32683A2472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 2000volts 5% LS=22.5mm | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32683A2472J | |||||
Mfr: B32682A4153K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.015uF 400volts 10% LS=15mm | 0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 100 C | B3268* - MFP Very High Pulse | Bulk | B32682A4153K | |||||
Mfr: B32524R6335K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 10% 400volt MKT L/S=27.5mm | Not Available Online | 3.3 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524R6335K000 |