TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 1.5 uF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 27.5 mm (1.083 in) | Straight | - 55 C | + 110 C | B32654 | AEC-Q200 | Bulk | B32654A6155J000 | |||||
0In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7.8 mm (0.307 in) | - 55 C | + 100 C | B32562J | Bulk | ||||||||
0In Stock | 4.7 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q1475J | |||||
Mfr: B32562H6155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 400V FILM CAP MKT SILVER | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 13.7 mm (0.539 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15.2 mm (0.598 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H6155K | |||||
Mfr: B32562H8474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 630V FILM CAP MKT SILVER | 0In Stock | 470 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 13.5 mm (0.531 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 16.3 mm (0.642 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H8474K | |||||
Mfr: B32671L1392J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0039uF 5% 1.6kV 600Vrms | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L1392J | ||||
Mfr: B32653A6334K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 630volts 10% | Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 700 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 18 mm x 11 mm x 18.5 mm | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2682K | ||||
Mfr: B32653A6684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 630VDC 0.68uF 10% AEC-Q200 | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 29.5 mm (1.161 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6684K | ||||
Mfr: B32683A6473J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 630volts 5% LS=22.5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32683 | Bulk | B32683A6473J | |||||
0In Stock | B32304A/B | |||||||||||||||||||||||
Mfr: B32652A0154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 5% 1000V AEC-Q200 | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A154J | ||||
Mfr: B32758G7256K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 25uF 10% 550VDC AEC-Q200 L/S=52.5mm | 0In Stock | 25 uF | 550 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 380 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3275* - MKP AC-Filter | AEC-Q200 | Bulk | B32758G7256K | ||||
Mfr: B32672L0104J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP MKP BOX 0.10 F 5 1000V LS 15mm | Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32672L104J289 | ||||
Mfr: B32776P6156K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm | Not Available Online | 15 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P6156K | ||||
0In Stock | Phicap - Three-phase capacitor | Bulk | ||||||||||||||||||||||
0In Stock | Phicap - Three-phase capacitor | Bulk | B32344E4101A | |||||||||||||||||||||
Mfr: B32671L1332J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0033uF 5% 1.6kV 600Vrms BULK | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L1332J | |||||||
Mfr: B32778Z8456K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP DC Filtering - 800VDC, 45 F 10 , LS 52.5mm - Compact Design | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 6.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z8456K | |||||
Mfr: B32778Z4806K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 500VDC, 80uF 10%, LS 52.5mm | 0In Stock | 80 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 5.3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z4806K | |||||
Mfr: B25645A1108K003 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1025uF 1800VDC 115A Modular DCR | 0In Stock | 1025 uF | 1.8 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 258 mm (10.157 in) | 215 mm (8.46 in) | General Film Capacitors | 10 % | 3 Pin | 115 mm (4.528 in) | - 40 C | + 75 C | ModCap MF | Bulk | B25645A1108K3 | |||||||
0In Stock | B32686 | Bulk | ||||||||||||||||||||||
Mfr: B32672Z4474K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 10 450Vdc LS 15mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Ammo Pack | |||||
0In Stock | 4.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | B32671L | AEC-Q200 | Bulk | B32671L1412J000 |