TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32620A6222J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0022uF 630volts 5% | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A6222J000 | |||||
0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | B3262* - MKP High Pulse (stacked) | Reel | |||||||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | B32653 | AEC-Q200 | Bulk | B32653A2472J000 | |||||
0In Stock | 1 uF | 630 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 110 C | B32654 | AEC-Q200 | Bulk | B32654A6105K000 | |||||
Mfr: B32671L6473J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 5% 630V 250Vrms | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||
Mfr: B32673P5155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP PFC 1.5uF 1 0% 520Vdc LS 22.5mm | 0In Stock | 1.5 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P5155K | ||||
Mfr: B32671P6394K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 630VDC 0.39uF 10% MKP PFC LS 10mm | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P6394K | ||||
Mfr: B32672L6104K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP 0.1uF+/-10% 630VDC LS 22.5mm | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6104K | ||||
Mfr: B32673P6225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 5% 630V MKP AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | Power Factor Correction Film Capacitors | 200 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P6225J | ||||
Mfr: B25631B0157K900 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC 150uF 10% PEC MKP DC LSI | 0In Stock | 150 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 65 mm (2.559 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | MKP LSI | Bulk | B25631B157K900 | ||||||||
Mfr: B32778Z9456K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 900VDC, 45uF 10%, LS 52.5mm | 0In Stock | 45 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 7 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32778Z9456K | |||||
0In Stock | 56 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C563J189 | ||||||||
Mfr: B32672P4105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 450volts 10% LS=15mm MKP | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4105K | |||||
Mfr: B32714H2505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1200VDC 5uF 10% LS 27.5mm | 0In Stock | 5 uF | 960 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 2 Pin | 5.5 mOhms | 36.5 mm (1.437 in) | 31.5 mm x 22 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32714H2505K | |||
Mfr: B32718H8117K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 800VDC 110uF 10% LS 52.5mm | 0In Stock | 110 uF | 640 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 4 Pin | 2.8 mOhms | 65 mm (2.559 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | B3271*H* - MKP DC-Link Compact High Current | AEC-Q200 | Bulk | B32718H8117K | |||
0In Stock | B3268* - MFP Snubber | AEC-Q200 | Bulk | |||||||||||||||||||||
Mfr: B32714P6905J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 9.0UF 5% 600V MKP WOUND BOXED | 0In Stock | 9 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 7.5 mOhms | 33 mm (1.299 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
Mfr: B32714P9555K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.5UF 10% 900V MKP WOUND BOXED | 0In Stock | 5.5 uF | 900 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 4 Pin | 7.9 mOhms | 36.5 mm (1.437 in) | PCB Mount | Straight | - 55 C | + 125 C | B3271*P* - Compact High Temp 125C | Bulk | |||||
0In Stock | 2400 uF | 1.2 kVDC | Stud Threaded | 50 mm (1.969 in) | General Film Capacitors | 4 kVAC | 10 % | 2 Pin | 1 mOhms | 370 mm (14.56 in) | Straight | - 40 C | + 75 C | MKP DC Link - Resin Top | Bulk | |||||||||
Mfr: B32529C1102M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 100VDC 20% LS 5mm | 0In Stock | 1 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32778G4117K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors Film Cap 110uF 10% 450V MKP BOXED | 0In Stock | 110 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | B32778G | Bulk | B32778G4117K | |||||
0In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||
Mfr: B32671L0103J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.01uF 5% 1kV 500Vrms | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32671L103J289 | ||||
Mfr: B32671L1222J TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0022uF 5% 1.6kV 600Vrms BULK | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32671L | AEC-Q200 | Bulk | B32671L1222J000 |