• Film Capacitors

TDK - Film Capacitors

24,879 Results
24,879 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B32654A2473J
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 0.047uF 2KV 5%

0In Stock

Please adjust quantity to Min / Mult value
47 nF
2 kVDC
Wire
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
18 mm (0.709 in)
General Film Capacitors
700 VAC
5 %
2 Pin
27.5 mm (1.083 in)
Straight
- 55 C
+ 110 C
B32654
AEC-Q200
Bulk
B32654A2473J000
Datasheet
Mfr: B25632E0906K900
TTI: Not Assigned
TDK
Availability:

Not Available Online

Film Capacitors 90 uF, 900 V MKP DC-LSI

Not Available Online

Call
or
View Details
90 uF
900 VDC
Stud Threaded
Polypropylene (PP)
45 mm (1.772 in)
General Film Capacitors
10 %
2 Pin
1 mOhms
50 mm (1.969 in)
Straight
- 40 C
+ 85 C
MKP DC Ultra LSI
Bulk
B25632E906K900
Datasheet
Mfr: B32716H9206K000
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 900VDC 20uF 10% LS 37.5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20 uF
900 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
28 mm (1.102 in)
General Film Capacitors
10 %
4 Pin
4.3 mOhms
37 mm (1.457 in)
42 mm x 28 mm
Straight
- 55 C
+ 105 C
B3271*H* - MKP DC-Link Compact High Current
AEC-Q200
Bulk
B32716H9206K
Datasheet
Mfr: B25680B0198K903
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 900VDC 1900uF 10% PEC MKP DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1900 uF
900 VDC
Screw
Polypropylene (PP)
50 mm (1.969 in)
Electronic Equipment Film Capacitors
4 kVAC
10 %
2 Pin
- 40 C
+ 85 C
MKP DC Link - Heavy Duty
Bulk
B25680B198K903
Datasheet
Mfr: B25696H1627K201
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Film Capacitors 620uF +-10% 1200V PEC MKP DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
620 uF
1.2 kVDC
Screw
Polypropylene (PP)
32 mm (1.26 in)
Power Film Capacitor
4 kVAC
10 %
2 Pin
1.5 mOhms
226 mm
- 40 C
+ 85 C
B25696H - MKP DC High Frequency
Bulk
Datasheet
Mfr: B32642B6104J
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 0.1uF 630volts 5% LS=15mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 nF
630 VDC
Radial
Polyester/Polypropylene
15 mm (0.591 in)
18 mm (0.709 in)
8.5 mm (0.335 in)
General Film Capacitors
400 VAC
5 %
2 Pin
8 mOhms
14.5 mm (0.571 in)
Straight
- 55 C
+ 125 C
B32642B
AEC-Q200
Bulk
B32642B6104J000
Datasheet
Mfr: B32754C4305K000
TTI: Not Assigned
TDK
Availability:

0In Stock

Other Available Inventory
Film Capacitors 800VDC 3uF 10% MKP L/S=27.5mm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
3 uF
800 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
36.5 mm (1.437 in)
General Film Capacitors
400 VAC
10 %
2 Pin
6.5 mOhms
22 mm (0.866 in)
Straight
- 40 C
+ 105 C
B3275* - MKP AC-Filter
AEC-Q200
Bulk
B32754C4305K
Datasheet
Mfr: B32642H0223J000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Film Capacitors 22nF 5% 1000V MMKP BOXED

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 nF
1 kVDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
6 mm (0.236 in)
General Film Capacitors
600 VAC
5 %
2 Pin
12 mm (0.472 in)
Straight
- 55 C
+ 125 C
B3264*H* - MMKP High Current & Humidity
Bulk
B32642H223J
Datasheet
Mfr: B32520E6223K000
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 0.022uF 10% 400volt MKT L/S=7.5mm

0In Stock

Please adjust quantity to Min / Mult value
22 nF
400 VDC
Wire
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
10 mm (0.394 in)
3 mm (0.118 in)
General Film Capacitors
200 VAC
10 %
2 Pin
8 mm (0.315 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Bulk
B32520E6223K
Datasheet
Mfr: B32652A4334J
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 0.33uF 400volts 5%

0In Stock

Please adjust quantity to Min / Mult value
330 nF
400 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
8.5 mm (0.335 in)
AC and Pulse Film Capacitors
200 VAC
5 %
2 Pin
14.5 mm (0.571 in)
Straight
- 55 C
+ 100 C
B32652
AEC-Q200
Bulk
B32652A4334J000
Datasheet
Mfr: B32521C1104J000
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 0.1uF 100volts 5%

0In Stock

Please adjust quantity to Min / Mult value
100 nF
100 VDC
Wire
Polyethylene Terephthalate (PET)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
General Film Capacitors
63 VAC
5 %
2 Pin
7 mm (0.276 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Bulk
B32521C1104J
Datasheet
Mfr: B32654A0684J000
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 0.68uF 1KV 5%

0In Stock

Please adjust quantity to Min / Mult value
680 nF
1 kVDC
Wire
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
18 mm (0.709 in)
General Film Capacitors
250 VAC
5 %
2 Pin
27.5 mm (1.083 in)
Straight
- 55 C
+ 110 C
B3265* - MKP General Purpose
AEC-Q200
Bulk
B32654A684J
Datasheet
Mfr: B32654A0224J000
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 0.22uF 1KV 5%

0In Stock

Please adjust quantity to Min / Mult value
220 nF
1 kVDC
Wire
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
11 mm (0.433 in)
General Film Capacitors
250 VAC
5 %
2 Pin
21 mm (0.827 in)
Straight
- 55 C
+ 110 C
B3265* - MKP General Purpose
AEC-Q200
Bulk
B32654A224J
Datasheet
Mfr: B32012A5472M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Film Capacitors Y1 4.7nF 20% 500Vac LS 15mm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
4.7 nF
1.5 kVDC
Through Hole
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
8.5 mm (0.335 in)
Film Capacitors
500 VAC
20 %
2 Pin
14.5 mm (0.571 in)
Radial
+ 125 C
B3201* - Compact Y1 High Temp 125C
Bulk
B32012A5472M
Datasheet
Mfr: B32529C0473J289
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 0.047uF 63volts 5%

0In Stock

Please adjust quantity to Min / Mult value
47 nF
63 VDC
Wire
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
7.3 mm (0.287 in)
2.5 mm (0.098 in)
General Film Capacitors
40 VAC
5 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Ammo Pack
B32529C473J289
Datasheet
Mfr: B32520C1154J000
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 0.15uF 100volts 5%

0In Stock

Please adjust quantity to Min / Mult value
150 nF
100 VDC
Wire
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
10 mm (0.394 in)
3 mm (0.118 in)
General Film Capacitors
63 VAC
5 %
2 Pin
8 mm (0.315 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Bulk
B32520C1154J
Datasheet
Mfr: B32523Q3105K289
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 1.0uF 250volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 uF
250 VDC
Wire
Polyethylene Terephthalate (PET)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
6 mm (0.236 in)
General Film Capacitors
160 VAC
10 %
2 Pin
15 mm (0.591 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Ammo Pack
Datasheet
Mfr: B32344E4051A080
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Bulk
B32344E4051A80
Datasheet
Mfr: B32651A7682K000
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors .0068uF 1250volt 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 nF
1.25 kVDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
6 mm (0.236 in)
AC and Pulse Film Capacitors
450 VAC
10 %
2 Pin
12 mm (0.472 in)
Straight
- 55 C
+ 100 C
B3265* - MKP General Purpose
AEC-Q200
Bulk
B32651A7682K
Datasheet
Mfr: B32754C8205K000
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 2uF 10% 580VDC AEC-Q200 L/S=27.5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2 uF
580 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
15 mm (0.591 in)
AC and Pulse Film Capacitors
350 VAC
10 %
2 Pin
6.4 mOhms
24.5 mm (0.965 in)
Straight
- 40 C
+ 105 C
B3275* - MKP AC-Filter
AEC-Q200
Bulk
B32754C8205K
Datasheet
Mfr: B32701P4155K000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Film Capacitors 1.5UF 10% 450V MKP WOUND BOXED

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 uF
450 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
8 mm (0.315 in)
Film Capacitors
10 %
2 Pin
17.5 mm (0.689 in)
13 mm x 8 mm
Straight
- 40 C
+ 110 C
B3270* MKP PFC Mini
Bulk
B32701P4155K
Datasheet
Mfr: B32703P4225K000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Film Capacitors 2.2UF 10% 450V MKP WOUND BOXED

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 uF
450 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
6 mm (0.236 in)
Film Capacitors
10 %
2 Pin
15 mm (0.591 in)
26.5 mm x 6 mm
Straight
- 40 C
+ 110 C
B3270* MKP PFC Mini
Bulk
B32703P4225K
Datasheet
Mfr: B32718H5806K000
TTI: Not Assigned
TDK
Availability:

0In Stock

Film Capacitors 500VDC 80uF 10% LS 52.5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
80 uF
400 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
30 mm (1.181 in)
General Film Capacitors
10 %
4 Pin
4.1 mOhms
45 mm (1.772 in)
57.5 mm x 30 mm
Straight
- 55 C
+ 105 C
B3271*H* - MKP DC-Link Compact High Current
AEC-Q200
Bulk
B32718H5806K
B32714H1405K000 TDK
Datasheet
Mfr: B32714H1405K000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Film Capacitors MKP DC Filtering - 1100VDC, 4 F 10 , LS 27.5mm - Compact/High Current Design

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B3271*H*-MKP DCLink Compact High Current
AEC-Q200
Bulk
B32714H1405K
B32714H1105J000 TDK
Datasheet
Mfr: B32714H1105J000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Film Capacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B32714
Bulk
  • ...
  • 23
  • 24
  • 25