TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 105 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||
Mfr: B32560J1474K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 100V FILM CAP POLY UNCOAT | 0In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.4 mm (0.134 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.1 mm (0.24 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Ammo Pack | ||||||
0In Stock | 68 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 33 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||
Mfr: B32529C8102K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.001uF 630volt 10% | Not Available Online | 1 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C8102K000 | ||||
0In Stock | 2.2 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | B32621 | Bulk | B32621A3222J000 | ||||||
0In Stock | 4.7 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C1475K000 | |||||
0In Stock | 109.7 uF | Quick Connect | Polypropylene (PP) | 200 mm (7.874 in) | Power Factor Correction Film Capacitors | 440 VAC | - 5 %, + 10 % | - 55 C | + 105 C | MKK440-D-20-02 | Bulk | |||||||||||||
Mfr: B32776T0505K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.0uF 1100Vdc 10% MKP L/S=37.5mm LoPro | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23.6 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | B32776T | Bulk | B32776T505K B32776T0505K000 | |||||
0In Stock | 330 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32529C0102M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 63VDC 20% LS 5mm | 0In Stock | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C102M | ||||
Mfr: B32560J3684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 250VDC 10% LS 7.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 9.5 mm (0.374 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3684K | |||||
0In Stock | 1.5 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6152K | ||||||
Mfr: B32560J6683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68NF 5% 400V FILM CAP | 0In Stock | 68 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.8 mm (0.15 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.3 mm (0.287 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6683J | |||||
Mfr: B32560J8103J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0100UF 5% 630V FILM CAP POLY SILVER | 0In Stock | 10 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.8 mm (0.15 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J8103J | |||||
Mfr: B32522Q8104M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 630VDC 20% LS 15mm | 0In Stock | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522Q8104M | ||||
Mfr: B32529C0223M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 63VDC 20% LS 5mm | 0In Stock | 22 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C223M189 | ||||
Mfr: B32529C0473M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 63VDC 20% LS 5mm | 0In Stock | 47 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C473M189 | ||||
0In Stock | 150 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C154J189 | |||||
0In Stock | 1.5 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C3152J | |||||
0In Stock | 1.5 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C6152J | |||||
0In Stock | 1.5 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C152K189 | |||||
Mfr: B32671P6184K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.18uF 630volts 10% LS=10mm MKP | Not Available Online | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P6184K | ||||||
Mfr: B32672P4564K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.56uF 450volts 10% LS=15mm MKP | 0In Stock | 560 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4564K |