TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32674D6225K000 TTI: B32674D6225K TDK Availability: 0In StockFilm Capacitors 2.2uF 630volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 6 mOhms | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6225K000 | |||
0In Stock | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A7103J000 | |||||
Mfr: B32656S2224K561 TTI: B32656S2224K561 TDK Availability: 0In StockFilm Capacitors 0.2200UF 10% 2000V FILM CAP MKP BOXED | 0In Stock | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 800 VAC | 10 % | 2 Pin | 9 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
Mfr: B32344E5202A020 TTI: B32344E5202A020 TDK Availability: Not Available OnlineFilm Capacitors TDK CORPORATION | Not Available Online | Phicap - Three-phase capacitor | Bulk | B32344E5202A20 | ||||||||||||||||||||
Mfr: B32529C3104K289 TTI: B32529C3104K289 TDK Availability: 0In StockFilm Capacitors 0.1uF 250volts 10% | 0In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529-C3104-K289 | ||||
Mfr: B32529C0223J289 TTI: B32529C0223J289 TDK Availability: 0In StockFilm Capacitors 0.022uF 63volts 5% | 0In Stock | 22 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C223J289 | ||||||||
0In Stock | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 103J189 B32529C0103J189 | ||||||||
Mfr: B25620B1427A101 TTI: B25620B1427A101 TDK Availability: 0In StockFilm Capacitors 420 uF, 1100 V and MKP DC | 0In Stock | 420 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 32 mm (1.26 in) | 138 mm (5.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.4 mOhms | - 55 C | + 85 C | MKP DC Link | Bulk | |||||||||
Mfr: B32776Z8306K000 TTI: B32776Z8306K000 TDK Availability: 0In StockFilm Capacitors 800VDC 30uF 10% LS=37.5mm | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32776Z8306K | |||||
0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C225J | ||||||
Mfr: B32652A104K189 TTI: B32652A0104K189 TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.1uF 10% 1.6kVdc LS 15mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32652A104K189 | |||||
0In Stock | 150 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 154J B32529C0154J000 | |||||
0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529D 225J B32529D0225J000 | ||||||||
Mfr: B32560J6104K000 TTI: B32560J6104K000 TDK Availability: 0In StockFilm Capacitors 0.1uF 400volts 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 4.9 mm (0.193 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.7 mm (0.303 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6104K | |||||
0In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C474J289 | |||||
0In Stock | 47 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1473J000 | |||||
0In Stock | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 9 mm (0.354 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32522C106K189 | |||||
Mfr: B32776G0206K000 TTI: B32776G0206K000 TDK Availability: 0In StockFilm Capacitors 20UF 10% 1100V FILM CAP MKP BOXED | 0In Stock | 20 uF | 1.1 kVDC | Radial | 10 % | 4 Pin | - 40 C | + 105 C | B32776G | Bulk | B32776G206K | |||||||||||||
Mfr: B32672L8822J000 TTI: B32672L8822J TDK Availability: 0In StockFilm Capacitors Film Cap 8,2NF 5% 700VAC MKP BOXED | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8822J000 | ||||
0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | B32620 | Bulk | B32620A5104J000 | ||||||
Mfr: B32344E4252A080 TTI: B32344E4252A080 TDK Availability: Not Available OnlineFilm Capacitors 480VAC @60Hz=30kvar PhiCap 3-phase | Not Available Online | 115.5 uF | Terminal Block | Polypropylene (PP) | 348 mm (13.701 in) | Power Factor Correction Film Capacitors | 480 VAC | - 5 %, + 10 % | 3 Pin | - 40 C | + 85 C | MKP480-D | Bulk | B32344E4252A80 | ||||||||||
Mfr: B32674D6155K000 TTI: B32674D6155K TDK Availability: 0In StockFilm Capacitors 1.5uF 630volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 350 VAC | 10 % | 2 Pin | 7.7 mOhms | 21.5 mm (0.846 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D6155K000 | |||
Mfr: B32620A6103K000 TTI: B32620A6103K000 TDK Availability: 0In StockFilm Capacitors 0.01uF 630volt 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Bulk | B32620A6103K | |||||||||
Mfr: B32529C1103J189 TTI: B32529C1103J189 TDK Availability: 0In StockFilm Capacitors 0.01uF 100volts 5% | 0In Stock | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B32620 | Bulk | B32620A6103J000 |