TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B25645A1178K3 TTI: B25645A1178K003 TDK Availability: 0In StockFilm Capacitors Modular DCR 1775 F - 1000V - 190A | 0In Stock | 1700 uF | 1 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 205 mm (8.071 in) | 170 mm (6.69 in) | DC Link Film Capacitors | 1 kVAC | 10 % | 4 Pin | 90 mm (3.543 in) | - 40 C | + 75 C | B25645A-K | Bulk | B25645A1178K3 | ||||||
0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | B32652A473J189 | ||||||
Mfr: B32653A7104J189 TTI: B32653A7104J189 TDK Availability: 0In StockFilm Capacitors 0.1uF 1250volts 5% | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||||
Mfr: B32672L1223J000 TTI: B32672L1223J000 TDK Availability: 0In StockFilm Capacitors Film Cap 22NF 5% 600VAC MKP BOXED | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1223J B32672L1223J000 | ||||
Mfr: B32529C3473J289 TTI: B32529C3473J289 TDK Availability: 0In StockFilm Capacitors 0.047uF 250volts 5% | 0In Stock | 47 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B25690A1427K101 TTI: B25690A1427K101 TDK Availability: Not Available OnlineFilm Capacitors 1100VDC 420uF 10% PEC MKP DC | Not Available Online | 420 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | General Film Capacitors | 10 % | 2 Pin | 2.4 mOhms | 135 mm (5.315 in) | - 40 C | + 85 C | B2569x | Bulk | |||||||||
0In Stock | 200 uF | Stud Threaded | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | MKP AC | Bulk | B32362B2207J50 | |||||||||||||
0In Stock | 22 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 125 C | B32524 | AEC-Q200 | Bulk | B32524Q1226K000 | |||||
0In Stock | 470 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.3 mm (0.287 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J6474K | ||||||
Mfr: B32620A6103K189 TTI: B32620A6103K189 TDK Availability: 0In StockFilm Capacitors 0.01uF 630volt 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B3262* - MKP High Pulse (stacked) | Reel | ||||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A4104J000 | |||||
Mfr: B32529D225K189 TTI: B32529D0225K189 TDK Availability: 0In StockFilm Capacitors 2.2uF 63V 10% Tape & Reel | 0In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529D225K189 | ||||
Mfr: B32656S7224K564 TTI: B32656S7224K564 TDK Availability: 0In StockFilm Capacitors 0.22uF 1250volts 10% ESR 10mOhms Term=T4 | 0In Stock | 220 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 10 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
Mfr: B32521C1474J000 TTI: B32521C1474J000 TDK Availability: 0In StockFilm Capacitors 0.47uF 100volts 5% | 0In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C1474J | ||||
Mfr: B32529C1683J289 TTI: B32529C1683J289 TDK Availability: 0In StockFilm Capacitors 0.068uF 100volts 5% | 0In Stock | 68 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B25620B1947K103 TTI: B25620B1947K103 TDK Availability: Not Available OnlineFilm Capacitors 940 uF, 1100 V and MKP DC | Not Available Online | 940 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | - 55 C | + 75 C | MKP DC Link | Bulk | |||||||||
0In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C3104K000 | |||||
0In Stock | 33 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 333J B32529C0333J000 | |||||
Mfr: B25690A1507K101 TTI: B25690A1507K101 TDK Availability: 0In StockFilm Capacitors 1100VDC 500uF 10% PEC MKP DC | 0In Stock | 500 uF | 1.1 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | Electronic Equipment Film Capacitors | 4 kVAC | 10 % | 2 Pin | 2 mOhms | 135 mm (5.315 in) | - 40 C | + 85 C | MKP DC Link - Resin Top | Bulk | ||||||||
0In Stock | 330 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 334J B32529C0334J000 | ||||||||
0In Stock | 33 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1333J000 | |||||
0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A473J | |||||
Mfr: B25645A1188K003 TTI: B25645A1188K003 TDK Availability: 0In StockFilm Capacitors 1865uF, 1350 V B25645 | 0In Stock | 1865 uF | 1.35 kVDC | Terminals, Screw | Polypropylene (PP) | 50 mm (1.969 in) | 258 mm (10.157 in) | 215 mm (8.46 in) | General Film Capacitors | 10 % | 3 Pin | 115 mm (4.528 in) | - 40 C | + 75 C | ModCap MF | Bulk | B25645A1188K3 | |||||||
0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | B32653 | AEC-Q200 | Bulk | B32653A7104J000 | |||||
Mfr: B32529C1332K000 TTI: B32529C1332K000 TDK Availability: 0In StockFilm Capacitors 0.0033uF 100volt 10% | 0In Stock | 3.3 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1332K |