TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32344E4102A TTI: B32344E4102A000 TDK Availability: 0In Stock7 On Order Expected 02-Dec-26 Film Capacitors CUSTOM | 0In Stock7 On Order Expected 02-Dec-26 | Phicap - Three-phase capacitor | Bulk | B32344E4102A | ||||||||||||||||||||
Mfr: B32522N6224J189 TTI: B32522N6224J189 TDK Availability: 0In Stock5,500 On Order Expected 03-Feb-27 Film Capacitors 0.22uF 450volts 5% | 0In Stock5,500 On Order Expected 03-Feb-27 | 220 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32522-N6224-J189 | ||||
Mfr: B32774D1155K000 TTI: B32774D1155K000 TDK Availability: 0In Stock9,467 On Order Expected 19-Apr-27 Film Capacitors 1.5UF 10% 1300V FILM CAP MKP BOXED | 0In Stock9,467 On Order Expected 19-Apr-27 | 1.5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D1155K | ||||||||||
Mfr: B32674D8105K000 TTI: B32674D8105K TDK Availability: 0In Stock6,760 On Order Expected 17-May-27 Film Capacitors 1.0uF 875volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock6,760 On Order Expected 17-May-27 | 1 uF | 875 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.4 mOhms | 23 mm (0.906 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D8105K000 | |||
Mfr: B32524R0226K000 TTI: B32524R0226K000 TDK Availability: 0In Stock3,520 On Order Expected Film Capacitors 22uF 10% 63volt MKT L/S=27.5mm | 0In Stock3,520 On Order Expected | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R226K | ||||
Mfr: B32652A103K TTI: B32642B4154J000 TDK Availability: 0In Stock2,000 On Order Expected 30-Oct-26 Film Capacitors 0.15uF 5% 400V MKP AEC-Q200 | 0In Stock2,000 On Order Expected 30-Oct-26 | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 110 C | B3264* - MMKP High Frequency | AEC-Q200 | Bulk | B32642B4154J | ||||
Mfr: B32672L8392J189 TTI: B32672L8392J189 TDK Availability: 0In Stock3,900 On Order Expected 02-Feb-27 Film Capacitors 3.9NF 5% 700V FILM CAP MKP BOXED | 0In Stock3,900 On Order Expected 02-Feb-27 | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32521N8103J189 TTI: B32521N8103J189 TDK Availability: 0In Stock6,800 On Order Expected 22-Oct-26 Film Capacitors 0.01uF 630volts 5% | 0In Stock6,800 On Order Expected 22-Oct-26 | 10 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | |||||
Mfr: B32373B5806J30 TTI: B32373B5806J030 TDK Availability: Not Available OnlineFilm Capacitors 750VAC 80uF 5% Filtercap MKD AC | Not Available Online | 80 uF | Screw | Polypropylene (PP) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | - 40 C | + 85 C | B3237B | Bulk | B32373B5806J30 | |||||||||||
Mfr: B32529C0105K000 TTI: B32529C105K TDK Availability: 0In Stock22,650 On Order Expected 03-May-27 Film Capacitors COMPLETE MFG PN 871-B32529C105K000 | 0In Stock22,650 On Order Expected 03-May-27 | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 105K B32529C0105K000 | ||||
Mfr: B32529C0105K000 TTI: B32529C0105K000 TDK Availability: 0In Stock22,650 On Order Expected 03-May-27 Film Capacitors 1.0uF 63V 10% | 0In Stock22,650 On Order Expected 03-May-27 | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C105K | ||||
Mfr: B32621A0103J000 TTI: B32621A103J TDK Availability: 0In Stock3,700 On Order Expected 29-Dec-26 Film Capacitors 0.01uF 1KV 5% | 0In Stock3,700 On Order Expected 29-Dec-26 | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32621 | Bulk | B32621A 103J | ||||||||||
Mfr: B32652A6224J000 TTI: B32652A6224J000 TDK Availability: 0In Stock4,000 On Order Expected 22-Oct-26 Film Capacitors 0.22uF 630volts 5% | 0In Stock4,000 On Order Expected 22-Oct-26 | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6224J | ||||
Mfr: B32672L1103J000 TTI: B32672L1103J000 TDK Availability: 0In StockFilm Capacitors Film Cap 10NF 5% 600VAC MKP BOXED | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1103J | ||||
Mfr: B32520C0474J000 TTI: B32520C474J TDK Availability: 0In Stock3,600 On Order Expected 02-Dec-26 Film Capacitors 0.47uF 63volts 5% | 0In Stock3,600 On Order Expected 02-Dec-26 | 470 nF | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C 474J | ||||||
Mfr: B32529C0105J189 TTI: B32529C105J189 TDK Availability: 0In Stock12,000 On Order Expected 05-Apr-27 Film Capacitors 1.0uF 63volts 5% | 0In Stock12,000 On Order Expected 05-Apr-27 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 105J189 | |||||
Mfr: B32529C1223J000 TTI: B32529C1223J000 TDK Availability: 0In Stock39,900 On Order Expected 14-Dec-26 Film Capacitors 0.022uF 100volts 5% | 0In Stock39,900 On Order Expected 14-Dec-26 | 22 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1223J | ||||
Not Available Online | Kit | |||||||||||||||||||||||
Mfr: B32621A6103J000 TTI: B32621A6103J000 TDK Availability: 0In Stock20,000 On Order Expected 08-Mar-27 Film Capacitors 0.01uF 630volts 5% | 0In Stock20,000 On Order Expected 08-Mar-27 | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | B3262* - MKP High Pulse (stacked) | Bulk | B32621A6103J | |||||
Mfr: B32529C0474K000 TTI: B32529C0474K000 TDK Availability: 0In Stock47,700 On Order Expected 05-Apr-27 Film Capacitors 0.47uF 63volts 10% | 0In Stock47,700 On Order Expected 05-Apr-27 | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C474K | ||||
Mfr: B32524R0226K000 TTI: B32524R0226K TDK Availability: 0In Stock3,520 On Order Expected Film Capacitors 22UF 63V 10% | 0In Stock3,520 On Order Expected | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B32524 | Bulk | ||||||
Mfr: B32672L8153J000 TTI: B32672L8153J000 TDK Availability: 0In StockFilm Capacitors Film Cap 15NF 5% 700VAC MKP BOXED | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8153J | ||||
Mfr: B32521C3104J000 TTI: B32521C3104J000 TDK Availability: 0In Stock18,400 On Order Expected 16-Nov-26 Film Capacitors 0.1uF 250volts 5% | 0In Stock18,400 On Order Expected 16-Nov-26 | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3104J | ||||
Mfr: B32529C0104K000 TTI: B32529C0104K000 TDK Availability: 0In Stock8,000 On Order Expected 08-Feb-27 Film Capacitors 0.1uF 63V 10% | 0In Stock8,000 On Order Expected 08-Feb-27 | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C104K | ||||
Mfr: B32652A3334J000 TTI: B32652A3334J000 TDK Availability: 0In Stock2,200 On Order Expected 05-Nov-26 Film Capacitors 0.33uF 250volts 5% | 0In Stock2,200 On Order Expected 05-Nov-26 | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A3334J |