TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32022A3103K500 TTI: B32022A3103K500 TDK Availability: 1,300In StockFilm Capacitors .01UF 300V 10% | 1,300In Stock | Bulk | ||||||||||||||||||||||
1,176In Stock | 7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | |||||||||||||
19In Stock | 1.5 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 155K | ||||||
1,000In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32620 | Bulk | B32620J 222J | |||||||||||
514In Stock | Bulk | |||||||||||||||||||||||
Mfr: B32672L8562J003 TTI: B32672L8562J003 TDK Availability: 32,000In StockFilm Capacitors 5.6NF 700V 5% | 32,000In Stock | 2 Pin | B32672 | Bulk | ||||||||||||||||||||
32,000In Stock | Bulk | |||||||||||||||||||||||
450In Stock | AEC-Q200 | Bulk | ||||||||||||||||||||||
Mfr: B32620A4103J000 TTI: B32620A4103J TDK Availability: 53,234In StockFilm Capacitors 0.01uF 400volts 5% | 53,234In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | B32620 | Bulk | |||||||||
Mfr: B32522Q8104J000 TTI: B32522Q8104J TDK Availability: 16,842In StockFilm Capacitors 0.1uF 630volts 5% | 16,842In Stock | 100 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | ||||||||
Mfr: B32520C1224K000 TTI: B32520C1224K TDK Availability: 4,000In StockFilm Capacitors 0.12uF 100volts 10% | 4,000In Stock | 220 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | |||||
Mfr: B32520C3104J000 TTI: B32520C3104J000 TDK Availability: 6,100In StockFilm Capacitors 0.1uF 250volts 5% | 6,100In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C3104J | ||||
10,200In Stock | Bulk | |||||||||||||||||||||||
1,120In Stock | 4 Pin | B32756G | AEC-Q200 | Bulk | ||||||||||||||||||||
1,900In Stock | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C 225J | |||||||||
20In Stock | 4.7 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | B32522C 475K | |||||||||
6,400In Stock | Bulk | |||||||||||||||||||||||
Mfr: B32652A2152J000 TTI: B32652A2152J000 TDK Availability: 1,609In StockFilm Capacitors 0.0015uF 2KV 5% | 1,609In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2152J | ||||
Mfr: 32340C2022A530 TTI: 32340C2022A530 TDK Availability: 216In StockFilm Capacitors 150 uF, 230 V B32340C-A | 216In Stock | 150 uF | Stud Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 230 VAC | - 5 %, + 10 % | 142 mm (5.591 in) | - 25 C | + 55 C | Bulk | |||||||||||||
360In Stock | Bulk | |||||||||||||||||||||||
Mfr: B32529E6473K000 TTI: B32529E6473K TDK Availability: 0In StockFilm Capacitors COMPLETE MFG PN 871-B32529E6473K000 | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529E6473K000 | ||||
Mfr: B32672L1103J000 TTI: B32672L1103J TDK Availability: 0In StockFilm Capacitors Film Cap 10NF 5% 600VAC MKP BOXED | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L1103J000 | ||||
Mfr: B32672L8153J000 TTI: B32672L8153J TDK Availability: 0In StockFilm Capacitors Film Cap 15NF 5% 700VAC MKP BOXED | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8153J000 | ||||
Mfr: B32621A6103J000 TTI: B32621A6103J TDK Availability: 0In Stock20,000 On Order Expected 08-Mar-27 Film Capacitors 0.01uF 630volts 5% | 0In Stock20,000 On Order Expected 08-Mar-27 | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | B32621 | Bulk | B32621A6103J000 | |||||
Mfr: B32529C1223J000 TTI: B32529C1223J TDK Availability: 0In Stock39,900 On Order Expected 14-Dec-26 Film Capacitors 0.022uF 100volts 5% | 0In Stock39,900 On Order Expected 14-Dec-26 | 22 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1223J000 |