TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32522C1155K000 TTI: B32522C1155K TDK Availability: 1,050In StockFilm Capacitors 1.5uF 100volts 10% | 1,050In Stock | 1.5 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32652A6473J000 TTI: B32652A6473J000 TDK Availability: 32,000In StockFilm Capacitors 0.047uF 630volts 5% | 32,000In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A6473J | ||||
Mfr: B32672L8682J000 TTI: B32672L8682J000 TDK Availability: 2,000In StockFilm Capacitors Film Cap 6,8NF 5% 700VAC MKP BOXED | 2,000In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8682J | ||||
Mfr: B32522N6104J000 TTI: B32522N6104J000 TDK Availability: 16,700In StockFilm Capacitors 0.1uF 450volts 5% | 16,700In Stock | 100 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6104J | ||||
Mfr: B32529C0683J189 TTI: B32529C683J189 TDK Availability: 2,800In StockFilm Capacitors 0.068uF 63volts 5% | 2,800In Stock | 68 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Reel | B32529C 683J189 | ||||||||
140In Stock | Bulk | |||||||||||||||||||||||
Mfr: B32521C3224J000 TTI: B32521C3224J TDK Availability: 3,000In StockFilm Capacitors 0.22uF 250volts 5% | 3,000In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | |||||
Mfr: B32524Q1686K000 TTI: B32524Q1686K000 TDK Availability: 110In StockFilm Capacitors 68uF 100volts 10% | 110In Stock | 68 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524Q1686K | ||||
Mfr: B32672L8102J000 TTI: B32672L8102J000 TDK Availability: 3,100In StockFilm Capacitors Film Cap 1,0NF 5% 700VAC MKP BOXED | 3,100In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8102J | ||||
Mfr: B32529C104J189 TTI: B32529C0104J189 TDK Availability: 5,320In StockFilm Capacitors 0.1uF 63volts 5% | 5,320In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C104J189 | ||||
Mfr: B32672L8223J000 TTI: B32672L8223J000 TDK Availability: 400In StockFilm Capacitors Film Cap 22NF 5% 700VAC MKP BOXED | 400In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8223J | ||||
Mfr: B32652A3474J000 TTI: B32652A3474J000 TDK Availability: 2,034In StockFilm Capacitors 0.47uF 250volts 5% | 2,034In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A3474J | ||||
Mfr: B32674D4155K000 TTI: B32674D4155K000 TDK Availability: 20In StockFilm Capacitors 1.5uF 450volts 10% 27.5mmL/S 0.8mmL/D | 20In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 7.9 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4155K | |||
Mfr: B32522C3154K000 TTI: B32522C3154K TDK Availability: 6,300In StockFilm Capacitors 0.15uF 250volt 10% | 6,300In Stock | 150 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252 | AEC-Q200 | Bulk | |||||
Mfr: B32676G1106K000 TTI: B32676G1106K TDK Availability: 900In StockFilm Capacitors 10uF 750volts 10% 4 Pin 37.5mmL/S | 900In Stock | 10 uF | 750 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 375 VAC | 10 % | 4 Pin | 2.3 mOhms | 45 mm (1.772 in) | B32676G | AEC-Q200 | Bulk | |||||||
Mfr: B32521C3224K000 TTI: B32521C3224K000 TDK Availability: 5,300In StockFilm Capacitors 0.22uF 250volts 10% | 5,300In Stock | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C3224K | ||||
1,900In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B32521 | AEC-Q200 | Bulk | B32521C 105K | ||||||
Mfr: B32529C0472J289 TTI: B32529C472J289 TDK Availability: 2,450In StockFilm Capacitors 0.0047uF 63volts 5% | 2,450In Stock | 4.7 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 472J289 | ||||||||
Mfr: B32774D1505K000 TTI: B32774D1505K000 TDK Availability: 2,627In StockFilm Capacitors Film Cap 5,0UF 10% 1300V MKP BOXED | 2,627In Stock | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 105 C | B32774D | Bulk | B32774D1505K | |||||
200In Stock | 1 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | Bulk | |||||||||||||
Mfr: B32529C0474K289 TTI: B32529C474K289 TDK Availability: 4,600In StockFilm Capacitors 0.47uF 63volts 10% | 4,600In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Ammo Pack | B32529C 474K289 | ||||||||
Mfr: B32022A3103K500 TTI: B32022A3103K500 TDK Availability: 1,300In StockFilm Capacitors .01UF 300V 10% | 1,300In Stock | Bulk | ||||||||||||||||||||||
Mfr: 32340C2022A530 TTI: 32340C2022A530 TDK Availability: 216In StockFilm Capacitors 150 uF, 230 V B32340C-A | 216In Stock | 150 uF | Stud Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 230 VAC | - 5 %, + 10 % | 142 mm (5.591 in) | - 25 C | + 55 C | Bulk | |||||||||||||
360In Stock | Bulk | |||||||||||||||||||||||
Mfr: B32529E6473K000 TTI: B32529E6473K TDK Availability: 0In StockFilm Capacitors COMPLETE MFG PN 871-B32529E6473K000 | 0In Stock | 47 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529E6473K000 |