TDK - Film Capacitors
24,879 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A3224J000 TTI: B32652A3224J TDK Availability: 5,000In Stock17,000 On Order Expected 30-Oct-26 Film Capacitors 0.22uF 250volts 5% | 5,000In Stock17,000 On Order Expected 30-Oct-26 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A3224J000 | ||||
7,400In Stock | 680 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 684J B32529C0684J000 | |||||
Mfr: B32529C0105J289 TTI: B32529C0105J289 TDK Availability: 360In Stock36,000 On Order Expected 25-Jan-27 Film Capacitors 1.0uF 63volts 5% | 360In Stock36,000 On Order Expected 25-Jan-27 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C105J289 | ||||||||
Mfr: B32652A0104J000 TTI: B32652A0104J000 TDK Availability: 49In Stock4,000 On Order Expected 30-Nov-26 Film Capacitors 0.1uF 1KV 5% | 49In Stock4,000 On Order Expected 30-Nov-26 | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A104J | ||||||||
Mfr: B32520C0105J000 TTI: B32520C0105J000 TDK Availability: 16,100In StockFilm Capacitors 1.0uF 63volts 5% | 16,100In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | MKP AC | AEC-Q200 | Bulk | B32520C105J | ||||
Mfr: B32522C0106K000 TTI: B32522C0106K000 TDK Availability: 78In Stock2,000 On Order Expected 16-Nov-26 Film Capacitors 10.uF 63volts 10% | 78In Stock2,000 On Order Expected 16-Nov-26 | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C106K | ||||||||
Mfr: B32529C0102J000 TTI: B32529C102J TDK Availability: 27,600In StockFilm Capacitors 0.001uF 63volts 5% | 27,600In Stock | 1 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 102J B32529C0102J000 | ||||
Mfr: B32529C0474J000 TTI: B32529C474J TDK Availability: 33,100In StockFilm Capacitors 0.47uF 63volts 5% | 33,100In Stock | 470 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 474J B32529C0474J000 | ||||
5,991In Stock | 10 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 103J B32529C0103J000 | |||||
Mfr: B32529C0105J000 TTI: B32529C105J TDK Availability: 5,400In Stock36,000 On Order Expected 08-Mar-27 Film Capacitors 1.0uF 63volts 5% | 5,400In Stock36,000 On Order Expected 08-Mar-27 | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 105J B32529C0105J000 | ||||
Mfr: B32529C1104J000 TTI: B32529C1104J TDK Availability: 31,500In StockFilm Capacitors 0.1uF 100volts 5% | 31,500In Stock | 100 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1104J000 | ||||
36,600In Stock | 100 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 104J B32529C0104J000 | |||||
Mfr: B32529D1105J000 TTI: B32529D1105J TDK Availability: 5,400In Stock24,000 On Order Expected 28-Jun-27 Film Capacitors 1.0uF 100volts 5% | 5,400In Stock24,000 On Order Expected 28-Jun-27 | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529D1105J000 | ||||
Mfr: B32521C0335J000 TTI: B32521C0335J000 TDK Availability: 4,023In StockFilm Capacitors 3.3uF 63volts 5% | 4,023In Stock | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C335J | |||||
Mfr: B32522C1335J000 TTI: B32522C1335J000 TDK Availability: 300In Stock4,000 On Order Expected 14-Dec-26 Film Capacitors 3.3uF 100volts 5% | 300In Stock4,000 On Order Expected 14-Dec-26 | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 8.5 mm (0.335 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C1335J | ||||
Mfr: B32522N3105J000 TTI: B32522N3105J000 TDK Availability: 1,200In StockFilm Capacitors 1.0uF 250volts 5% | 1,200In Stock | 1 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N3105J | ||||
Mfr: B32672L8103J000 TTI: B32672L8103J TDK Availability: 9,900In StockFilm Capacitors Film Cap 10NF 5% 700VAC MKP BOXED | 9,900In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L8103J000 | ||||
Mfr: B32674D4475K000 TTI: B32674D4475K TDK Availability: 930In StockFilm Capacitors 4.7uF 450volts 10% 27.5mmL/S 0.8mmL/D | 930In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.8 mOhms | 27.5 mm (1.083 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D4475K000 | |||
Mfr: B32672P5474K000 TTI: B32672P5474K000 TDK Availability: 3,400In Stock20,000 On Order Expected 08-Jul-27 Film Capacitors 0.47uF 520volts 10% LS=15mm MKP | 3,400In Stock20,000 On Order Expected 08-Jul-27 | 470 nF | Radial | 15 mm (0.591 in) | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P5474K | |||||||||||||||
Mfr: B32674D3126K000 TTI: B32674D3126K TDK Availability: 691In StockFilm Capacitors 12uF 300volts 10% 27.5mmL/S 0.8mmL/D | 691In Stock | 12 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.2 mOhms | 36.5 mm (1.437 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3126K000 | |||
Mfr: B32529C1474J000 TTI: B32529C1474J TDK Availability: 3,450In StockFilm Capacitors 0.47uF 100volts 5% | 3,450In Stock | 470 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1474J000 | ||||
956In Stock | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 224J B32529C0224J000 | |||||
Mfr: B32674D3106K000 TTI: B32674D3106K TDK Availability: 750In StockFilm Capacitors 10uF 300volts 10% 27.5mmL/S 0.8mmL/D | 750In Stock | 10 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.3 mOhms | 31 mm (1.22 in) | Straight | - 55 C | + 105 C | B32674D | AEC-Q200 | Bulk | B32674D3106K000 | |||
Mfr: B32529C0155J000 TTI: B32529C0155J000 TDK Availability: 4,700In StockFilm Capacitors 1.5uF 63volts 5% | 4,700In Stock | 1.5 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C155J | ||||||||
Mfr: B32774D8126K000 TTI: B32774D8126K000 TDK Availability: 1,372In StockFilm Capacitors 12UF 10% 800V FILM CAP MKP BOXED | 1,372In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32774D | Bulk | B32774D8126K |