EZPV - Panasonic - Film Capacitors
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V80106LTA TTI: EZP-V80106LTA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 10uF 10% LS=27.5mm ST | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 20.5 mm (0.807 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60806MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 80uF 10% 4Pin AEC-Q200 | 0In Stock | 80 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80306MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 30uF 10% 4Pin AEC-Q200 | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.6 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80356MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 35uF 10% 10.2mOhm 4Pin | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.2 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B206MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 20uF 10% 7.2mOhm 4Pin | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.2 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B206MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 20uF 10% 4Pin AEC-Q200 | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35.5 mm (1.398 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.2 mOhms | 45.5 mm (1.791 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B256MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 25uF 10% 4Pin AEC-Q200 | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.9 mOhms | 52.5 mm (2.067 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B305LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 3uF 10% 30.8mOhm 2Pin | 0In Stock | 3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 30.8 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B905MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 9uF 10% 4Pin AEC-Q200 | 0In Stock | 9 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 12.4 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60506MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 50uF 10% 6.8mOhm 4Pin | 0In Stock | 50 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.8 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1A905MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 9uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 9 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V1A306MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 30uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 30 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70306MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 30uF 10% 4-Pin Straight lead | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70356MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 35uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70406MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 40uF 10% 4-Pin Straight lead | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70406MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 40uF 10% 4-Pin Straight lead | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70456MTS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 45uF 10% Straight lead 4-Pin AEC-Q200 | Not Available Online | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70506MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 50uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V80106MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 10uF 10% 4-Pin STD | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V80406MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 40uF 10% 5.1mOhm 4Pin | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 52.5 mm (2.067 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60107MTS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 100uF 10% 4Pin AEC-Q200 | Not Available Online | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 51.5 mm (2.028 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V70206MTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 20uF 10% Straight lead 4-Pin AEC-Q200 | Not Available Online | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V1A475LTB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 4.7uF 10% 2-Pin Straight lead | Not Available Online | 4.7 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1A705MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 7uF 10% 4-Pin Straight lead | 0In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V60226MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 22uF 10% 4Pin AEC-Q200 | 0In Stock | 22 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.6 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk |