ECWU(V17) - Panasonic - Film Capacitors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-U4104V17 TTI: ECW-U4104V17. Panasonic Industry Availability: 640In StockCut Tape Film Capacitors .1UF 400V PEN FLM 3925 5% | 640In Stock | 100 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 4 mm (0.157 in) | ECWU(V17) | Cut Tape | |||||||||||
Mfr: ECW-U4183V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .018uF 400VDC 5% PEN FILM 2416 | Not Available Online | 18 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 2416 (6041 metric) | ECWU(V17) | Reel | ||||||||||
Mfr: ECW-U4153V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .015uF 400VDC 5% PEN FILM 2416 | Not Available Online | 15 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 5 % | ECWU(V17) | Reel | ||||||||||||||
Mfr: ECW-U4182V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.0018uF 5% PEN FILM 1913 | Not Available Online | 1.8 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 5 % | - 55 C | + 105 C | ECWU(V17) | Reel | ||||||||||||
Mfr: ECW-U4472V17 TTI: ECW-U4472V17 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0047uF 400VDC 5% PEN FILM 1913 | Not Available Online | 4.7 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | ECWU(V17) | Reel | ||||||||||
Mfr: ECW-U4104V17 TTI: ECW-U4104V17 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .1uF 400VDC 5% PEN FILM 3925 | Not Available Online | 100 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 4 mm (0.157 in) | - 40 C | + 85 C | ECWU(V17) | Bag | ||||||||
Mfr: ECW-U4154V17 TTI: ECW-U4154V17 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .15uF 400VDC 5% PEN FILM 3931 | Not Available Online | 150 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 9 mm (0.354 in) | Stacked Film Capacitors | 5 % | 2 Pin | 4.6 mm (0.181 in) | - 40 C | + 85 C | ECWU(V17) | Bag | ||||||||
Mfr: ECW-U4123V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.012uF 5% PEN FILM 2416 | Not Available Online | 12 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 5 % | - 55 C | + 105 C | ECWU(V17) | Reel | ||||||||||||
Mfr: ECW-U4393V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .039uF 400VDC 5% PEN FILM 2820 | Not Available Online | 39 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.99 mm (0.236 in) | 4.09 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2.01 mm (0.079 in) | ECWU(V17) | Reel | |||||||||||
Mfr: ECW-U4332V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3300pF 400VDC 5% PEN FILM 1913 | Not Available Online | 3.3 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | ECWU(V17) | Reel | ||||||||||
Mfr: ECW-U4222V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0022uF 400VDC 5% PEN FILM 1913 | Not Available Online | 2.2 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 40 C | + 85 C | ECWU(V17) | Reel | |||||||
Mfr: ECW-U4124V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .12uF 400VDC 5% PEN FILM 3931 | Not Available Online | 120 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 8 mm (0.315 in) | Stacked Film Capacitors | 5 % | 3.8 mm (0.15 in) | ECWU(V17) | Reel | |||||||||||
Mfr: ECW-U4333V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .033uF 400VDC 5% PEN FILM 2420 | Not Available Online | 33 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 3.6 mm (0.142 in) | ECWU(V17) | Reel | |||||||||||
Mfr: ECW-U4152V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.0015uF 5% PEN FILM 1913 | Not Available Online | 1.5 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | - 55 C | + 105 C | ECWU(V17) | Reel | ||||||||
Mfr: ECW-U4122V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0012uF 400VDC 5% PEN FILM 1913 | Not Available Online | 1.2 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | ECWU(V17) | Reel | ||||||||||
Mfr: ECW-U4272V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.0027uF 5% PEN FILM 1913 | Not Available Online | 2.7 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | - 55 C | + 105 C | ECWU(V17) | Reel | ||||||||
Mfr: ECW-U4392V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0039uF 400VDC 5% PEN FILM 1913 | Not Available Online | 3.9 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | ECWU(V17) | Reel | ||||||||||
Mfr: ECW-U4822V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0082uF 400VDC 5% PEN FILM 1913 | Not Available Online | 8.2 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2.4 mm (0.094 in) | 1913 (4833 metric) | ECWU(V17) | Reel | ||||||||||
Mfr: ECW-U4682V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0068uF 400VDC 5% PEN FILM 1913 | Not Available Online | 6.8 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 mm (0.079 in) | 1913 (4833 metric) | ECWU(V17) | Reel | ||||||||||
Mfr: ECW-U4273V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .027uF 400VDC 5% PEN FILM 2420 | Not Available Online | 27 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2.39 mm (0.094 in) | ECWU(V17) | Reel | |||||||||||
Mfr: ECW-U4562V17 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0056uF 400VDC 5% PEN FILM 1913 | Not Available Online | 5.6 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | - 40 C | + 85 C | ECWU(V17) | Reel |