ECWU(V16) - Panasonic - Film Capacitors
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-U2473V16 TTI: ECW-U2473V16 Panasonic Industry Availability: 2,000In StockFilm Capacitors .047uF 250VDC 5% PEN FILM 2416 | 2,000In Stock | 47 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | - 55 C | + 85 C | ECWU(V16) | Reel | ||||||||
Mfr: ECW-U2104V16 TTI: ECW-U2104V16 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .1uF 250VDC 5% PEN FILM 2420 | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.8 mm (0.15 in) | 2420 (6050 metric) | - 55 C | + 85 C | ECWU(V16) | Bag | |||||||
Mfr: ECW-U2103V16 TTI: ECW-U2103V16 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .01uF 250VDC 5% PEN FILM 1913 | Not Available Online | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | - 55 C | + 85 C | ECWU(V16) | Reel | ||||||||
Mfr: ECW-U2332V16 TTI: ECW-U2332V16 Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3300pF 250VDC 5% PEN FILM 1913 | Not Available Online | 3.3 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.397 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 85 C | ECWU(V16) | Reel | |||||||
Mfr: ECW-U2102V16 TTI: ECW-U2102V16 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .001uF 250VDC 5% PEN FILM 1913 | Not Available Online | 1 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 85 C | ECWU(V16) | Reel | |||||||
Mfr: ECW-U2562V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0056uF 250VDC 5% PEN FILM 1913 | Not Available Online | 5.6 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 85 C | ECWU(V16) | Reel | |||||||
Mfr: ECW-U2103V16. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | ECWU(V16) | |||||||||||||||||||||
Mfr: ECW-U2472V16. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | ECWU(V16) | |||||||||||||||||||||
Mfr: ECW-U2153V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .015uF 250VDC 5% PEN FILM 1913 | Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | - 55 C | + 85 C | ECWU(V16) | Reel | ||||||||
Mfr: ECW-U2333V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .033uF 250VDC 5% PEN FILM 1913 | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.794 mm (0.11 in) | 1913 (4833 metric) | - 55 C | + 85 C | ECWU(V16) | Reel | |||||||
Mfr: ECW-U2223V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .022uF 250VDC 5% PEN FILM 1913 | Not Available Online | 22 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.007 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 85 C | ECWU(V16) | Reel | |||||||
Mfr: ECW-U2472V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0047uF 250VDC 5% PEN FILM 1913 | Not Available Online | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 85 C | ECWU(V16) | Reel | |||||||
Mfr: ECW-U2272V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.0027uF 5% PEN FILM 1913 | Not Available Online | 2.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | - 55 C | + 85 C | ECWU(V16) | Reel | ||||||||
Mfr: ECW-U2682V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.0068uF 5% PEN FILM 1913 | Not Available Online | 6.8 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | - 55 C | + 85 C | ECWU(V16) | Reel | ||||||||
Mfr: ECW-U2822V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.0082uF 5% PEN FILM 1913 | Not Available Online | 8.2 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | ECWU(V16) | Reel | ||||||||||||
Mfr: ECW-U2122V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.0012uF 5% PEN FILM 1913 | Not Available Online | 1.2 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | ECWU(V16) | Reel | ||||||||||||
Mfr: ECW-U2273V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .027uF 250VDC 5% PEN FILM 1913 | Not Available Online | 27 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1913 (4833 metric) | - 55 C | + 85 C | ECWU(V16) | Reel | |||||||
Mfr: ECW-U2152V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0015uF 250VDC 5% PEN FILM 1913 | Not Available Online | 1.5 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 85 C | ECWU(V16) | Reel | |||||||
Mfr: ECW-U2392V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.0039uF 5% PEN FILM 1913 | Not Available Online | 3.9 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.397 mm (0.055 in) | 1913 (4833 metric) | ECWU(V16) | Reel | ||||||||||
Mfr: ECW-U2124V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .12uF 250VDC 5% PEN FILM 2420 | Not Available Online | 120 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 4.5 mm (0.177 in) | ECWU(V16) | Reel | |||||||||||
Mfr: ECW-U2683V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .068uF 250VDC 5% PEN FILM 2416 | Not Available Online | 68 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.2 mm (0.126 in) | - 55 C | + 85 C | ECWU(V16) | Reel | ||||||||
Mfr: ECW-U2563V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .056uF 250VDC 5% PEN FILM 2416 | Not Available Online | 56 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 3.2 mm (0.126 in) | 2416 (6041 metric) | ECWU(V16) | Reel | ||||||||||
Mfr: ECW-U2393V16 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .039uF 250VDC 5% PEN FILM 2416 | Not Available Online | 39 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | ECWU(V16) | Reel |