ECWU(C) - Panasonic - Film Capacitors
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-U2102JC9 TTI: ECW-U2102JC9 Panasonic Industry Availability: 6,000In StockFilm Capacitors .001uF 250VDC 5% PEN FILM 1913 | 6,000In Stock | 1 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1105KCV TTI: ECW-U1105KCV Panasonic Industry Availability: 0In Stock4,000 On Order Expected 28-Sep-27 Film Capacitors 1uF 100VDC 10% PEN FILM 3925 | 0In Stock4,000 On Order Expected 28-Sep-27 | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 10 % | 2 Pin | 5.1 mm (0.201 in) | 3925 (9863 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U1C474JC9 TTI: ECW-U1C474JC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .47uF 16VDC 5% PEN FILM 2416 | Not Available Online | 470 nF | 16 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U2104KC9 TTI: ECW-U2104KC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .1uF 250VDC 10% PEN FILM 2420 | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3.8 mm (0.15 in) | 2420 (6050 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1C154JC9 TTI: ECW-U1C154JC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .15uF 16VDC 5% PEN FILM 1913 | Not Available Online | 150 nF | 16 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1C184JC9 TTI: ECW-U1C184JC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .18uF 16VDC 5% PEN FILM 1913 | Not Available Online | 180 nF | 16 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1104KC9 TTI: ECW-U1104KC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .1uF 100VDC 10% PEN FILM 2416 | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.8 mm (0.071 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U2153JC9 TTI: ECW-U2153JC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .015uF 250VDC 5% PEN FILM 1913 | Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U1104JC9 TTI: ECW-U1104JC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .1uF 100VDC 5% PEN FILM 2416 | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.8 mm (0.071 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1C224JC9 TTI: ECW-U1C224JC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .22uF 16VDC 5% PEN FILM 1913 | Not Available Online | 220 nF | 16 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U2103KC9 TTI: ECW-U2103KC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .01uF 250VDC 10% PEN FILM 1913 | Not Available Online | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U2224KCV TTI: ECW-U2224KCV Panasonic Industry Availability: Not Available OnlineFilm Capacitors .22uF 250VDC 10% PEN FILM 2825 | Not Available Online | 220 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 10 % | 2 Pin | 2825 (7163 metric) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||||
Mfr: ECW-U2223KC9 TTI: ECW-U2223KC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .022uF 250VDC 10% PEN FILM 1913 | Not Available Online | 22 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-UC2J223JV TTI: ECW-UC2J223JV Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.022uF 630VDC 5% PEN FILM 2825 | Not Available Online | 22 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.6 mm (0.142 in) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U1333JC9 TTI: ECW-U1333JC9 Panasonic Industry Availability: 0In StockFilm Capacitors .033uF 100VDC 5% PEN FILM 1913 | 0In Stock | 33 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U1123KC9 TTI: ECW-U1123KC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .012uF 100VDC 10% PEN FILM 1913 | Not Available Online | 12 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 10 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2473KC9 TTI: ECW-U2473KC9 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .047uF 250VDC 10% PEN FILM 2416 | Not Available Online | 47 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 10 % | 2 Pin | 2.4 mm (0.094 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECW-U1394KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.39uF 100VDC 10% INVALID-PART-NBR | Not Available Online | 390 nF | 100 VDC | SMD/SMT | 7.7 mm (0.303 in) | 5.5 mm (0.217 in) | Stacked Film Capacitors | 10 % | 3.4 mm (0.134 in) | ECWU(C) | Reel | ||||||||||||
Mfr: ECW-U1H124JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .12UF 50V PEN FLM 2416 5% | Not Available Online | 120 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 1.8 mm (0.071 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2123JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .012uF 250VDC 5% PEN FILM 1913 | Not Available Online | 12 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2183JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .018uF 250VDC 5% PEN FILM 1913 | Not Available Online | 18 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 mm (0.079 in) | ECWU(C) | Reel | |||||||||||
Mfr: ECW-U2223JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .022uF 250VDC 5% PEN FILM 1913 | Not Available Online | 22 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECW-U2392JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0039uF 250VDC 5% PEN FILM 1913 | Not Available Online | 3.9 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1913 (4833 metric) | ECWU(C) | Reel | ||||||||||
Mfr: ECW-U2823JC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .082uF 250VDC 5% PEN FILM 2420 | Not Available Online | 82 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.2 mm (0.126 in) | - 55 C | + 125 C | ECWU(C) | Reel | ||||||||
Mfr: ECW-U2823KC9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .082uF 250VDC 10% PEN FILM 2420 | Not Available Online | 82 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 10 % | 2 Pin | 3.2 mm (0.126 in) | 2420 (6050 metric) | - 55 C | + 125 C | ECWU(C) | Reel |