ECWH(C) - Panasonic - Film Capacitors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-HC3F103JD TTI: ECW-HC3F103JD Panasonic Industry Availability: 1,000In StockFilm Capacitors 3.0kV 0.01uF 5% MPP L/S=22.5mm | 1,000In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.1 mm (0.634 in) | Cut | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3F392JD TTI: ECW-HC3F392JD Panasonic Industry Availability: 1,000In StockFilm Capacitors 3.0kV 0.0039uF 5% MPP L/S=22.5mm | 1,000In Stock | 3.9 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.2 mm (0.48 in) | Cut | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3F103J TTI: ECW-HC3F103J Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.01uF 5% MPP L/S=22.5mm | 0In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.1 mm (0.634 in) | Straight | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3F392J TTI: ECW-HC3F392J Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.0039uF 5% MPP L/S=22.5mm | 0In Stock | 3.9 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.2 mm (0.48 in) | Straight | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3B104JA TTI: ECW-HC3B104JA Panasonic Industry Availability: 0In StockFilm Capacitors 1.25kV 0.1uF 5% MPP L/S=17.5mm | 0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.6 mm (0.811 in) | Cut | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6104HC TTI: ECW-H6104HC Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 3% MPP L/S=17.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 8.6 mm (0.339 in) | General Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3F242J TTI: ECW-HC3F242J Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.0024uF 5% MPP L/S=22.5mm | 0In Stock | 2.4 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6334HCB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 3% MPP L/S=10mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.7 mm (0.815 in) | 14.7 mm (0.579 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.1 mm (0.831 in) | - 40 C | + 105 C | ECWH(C) | Bulk | |||||||
Mfr: ECW-HC3F822JD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.0082uF 5% MPP L/S=22.5mm | 0In Stock | 8.2 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.3 mm (0.602 in) | Cut Lead | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6284HCC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.28uF 3% MPP L/S=17.5mm | 0In Stock | 280 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 14.3 mm (0.563 in) | General Film Capacitors | 3 % | 2 Pin | 19.1 mm (0.752 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3B803JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.08uF 5% MPP L/S=17.5mm | 0In Stock | 80 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6304HCB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.30uF 3% MPP L/S=10mm | Not Available Online | 300 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.7 mm (0.815 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 3 % | 19.6 mm (0.772 in) | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||||
Mfr: ECW-HC3F242JD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.0024uF 5% MPP L/S=22.5mm | 0In Stock | 2.4 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.9 mm (0.429 in) | Cut | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6114HC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.11uF 3% MPP L/S=17.5mm | 0In Stock | 110 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 9 mm (0.354 in) | General Film Capacitors | 3 % | 2 Pin | 13.9 mm (0.547 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6184HC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.18uF 3% MPP L/S=17.5mm | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.3 mm (0.642 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3F362J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.0036uF 5% MPP L/S=22.5mm | 0In Stock | 3.6 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3F432JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3.0kV 0.0043uF 5% MPP L/S=23mm | Not Available Online | 4.3 nF | 3 kVDC | Radial | Polypropylene (PP) | 23 mm (0.906 in) | 25.8 mm (1.016 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Crimped | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3F362JD TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.0036uF 5% MPP L/S=22.5mm | 0In Stock | 3.6 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.9 mm (0.469 in) | Cut Lead | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6124HC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.12uF 3% MPP L/S=17.5mm | Not Available Online | 120 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 9.4 mm (0.37 in) | General Film Capacitors | 3 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3F562J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.0056uF 5% MPP L/S=22.5mm | 0In Stock | 5.6 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3F562JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.0056uF 5% MPP L/S=23mm | 0In Stock | 5.6 nF | 3 kVDC | Radial | Polypropylene (PP) | 23 mm (0.906 in) | 25.8 mm (1.016 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Crimped | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6334HC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 3% MPP L/S=17.5mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 14.7 mm (0.579 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.1 mm (0.831 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6304HCC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.30uF 3% MPP L/S=17.5mm | 0In Stock | 300 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 14.8 mm (0.583 in) | General Film Capacitors | 3 % | 2 Pin | 19.6 mm (0.772 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H6334HCC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 3% MPP L/S=17.5mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 14.7 mm (0.579 in) | General Film Capacitors | 3 % | 2 Pin | 21.1 mm (0.831 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-HC3B124JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.12uF 5% MPP L/S=17.5mm | 0In Stock | 120 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 14.9 mm (0.587 in) | General Film Capacitors | 5 % | 2 Pin | 21.9 mm (0.862 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk |