ECWF(J) - Panasonic - Film Capacitors
182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FJ80305JA TTI: ECW-FJ80305JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 12.4 mOhms | 24.5 mm (0.965 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80565JA TTI: ECW-FJ80565JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 5.6uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 5.6 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 7 mOhms | 29.5 mm (1.161 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80565J TTI: ECW-FJ80565J Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 5.6uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 5.6 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 7 mOhms | 29.5 mm (1.161 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ3A305J TTI: ECW-FJ3A305J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 14 mm (0.551 in) | Film Capacitor | 5 % | 2 Pin | 10.3 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J305JA TTI: ECW-FJ2J305JA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.9 mOhms | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J475JA TTI: ECW-FJ2J475JA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 5 % | 2 Pin | 4.4 mOhms | 32.5 mm (1.28 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70205JA TTI: ECW-FJ70205JA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 10.4 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70225JA TTI: ECW-FJ70225JA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 9.5 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J225JA TTI: ECW-FJ2J225JA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 9.5 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ80405J TTI: ECW-FJ80405J Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 9.5 mOhms | 28.5 mm (1.122 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ3A605JA TTI: ECW-FJ3A605JA Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 6 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 5 % | 2 Pin | 6.1 mOhms | 32.5 mm (1.28 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70105KA TTI: ECW-FJ70105KA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 10 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J225Q1 TTI: ECW-FJ2J225Q1 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 2.2uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 15.5 mm (0.61 in) | Film Capacitor | 10 % | 2 Pin | 6.2 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J475K TTI: ECW-FJ2J475K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 4.7uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 10 % | 2 Pin | 4.4 mOhms | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A155J TTI: ECW-FJ3A155J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | Film Capacitor | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | ||||||
Mfr: ECW-FJ2J155Q1 TTI: ECW-FJ2J155Q1 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 1.5uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 12 mm (0.472 in) | Film Capacitor | 10 % | 2 Pin | 8.9 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J335Q1 TTI: ECW-FJ2J335Q1 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 3.3uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 26.5 mm (1.043 in) | Film Capacitor | 10 % | 2 Pin | 2 mOhms | 17.5 mm (0.689 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ1B475J TTI: ECW-FJ1B475J Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4.7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18.5 mm (0.728 in) | Film Capacitors | 5 % | 2 Pin | 8.2 mOhms | 35 mm (1.378 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ2J305J TTI: ECW-FJ2J305J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.9 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60126J TTI: ECW-FJ60126J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 12.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 12 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 5 % | 2 Pin | 4.6 mOhms | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ80335J TTI: ECW-FJ80335J Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 11.3 mOhms | 24.5 mm (0.965 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ70305JA TTI: ECW-FJ70305JA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.9 mOhms | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60565JA TTI: ECW-FJ60565JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 5.6uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 5.6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 9.5 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70475J TTI: ECW-FJ70475J Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 5 % | 2 Pin | 4.4 mOhms | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60605J TTI: ECW-FJ60605J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 8.9 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk |