ECQ-UB - Panasonic - Film Capacitors
164 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UBAF332M TTI: ECQ-UBAF332M Panasonic Industry Availability: 100In StockFilm Capacitors 300VAC 0.0033uF 20% LS=12.5mm ST | 100In Stock | 3.3 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF103V2 TTI: ECQ-UBAF103V2 Panasonic Industry Availability: 1,600In StockFilm Capacitors 300VAC 0.01uF 20% LS=12.5mm Crmp 4.5mm | 1,600In Stock | 10 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF223V2 TTI: ECQ-UBAF223V2 Panasonic Industry Availability: 295In StockFilm Capacitors 300VAC 0.022uF 20% LS=12.5mm Crmp 4.5mm | 295In Stock | 22 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF334M TTI: ECQ-UBAF334M Panasonic Industry Availability: 375In StockFilm Capacitors 300VAC 0.33uF 20% LS=22.5mm ST | 375In Stock | 330 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF682M TTI: ECQ-UBAF682M Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.0068uF 20% LS=12.5mm ST | Not Available Online | 6.8 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF182M TTI: ECQ-UBAF182M Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.0018uF 20% LS=12.5mm ST | Not Available Online | 1.8 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF222M TTI: ECQ-UBAF222M Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.0022uF 20% LS=12.5mm ST | Not Available Online | 2.2 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF222K TTI: ECQ-UBAF222K Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.0022uF 10% LS=12.5mm ST | Not Available Online | 2.2 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF474K TTI: ECQ-UBAF474K Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.47uF 10% LS=22.5mm ST | Not Available Online | 470 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14 mm (0.551 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF104V6 TTI: ECQ-UBAF104V6 Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.1uF 10% LS=12.5mm Crmp 4.5mm | Not Available Online | 100 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF154M TTI: ECQ-UBAF154M Panasonic Industry Availability: 0In StockFilm Capacitors 300VAC 0.15uF 20% LS=15mm ST | 0In Stock | 150 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF152M TTI: ECQ-UBAF152M Panasonic Industry Availability: 0In StockFilm Capacitors 300VAC 0.0015uF 20% LS=12.5mm ST | 0In Stock | 1.5 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF332MA TTI: ECQ-UBAF332MA Panasonic Industry Availability: 0In StockFilm Capacitors 300VAC 0.0033uF 20% LS=12.5mm Lead Cut | 0In Stock | 3.3 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF333V2 TTI: ECQ-UBAF333V2 Panasonic Industry Availability: 0In StockFilm Capacitors 300VAC 0.033uF 20% LS=12.5mm Crmp 4.5mm | 0In Stock | 33 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF154K TTI: ECQ-UBAF154K Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.15uF 10% LS=15mm ST | Not Available Online | 150 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF683V2 TTI: ECQ-UBAF683V2 Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.068uF 20% LS=12.5mm Crmp 4.5mm | Not Available Online | 68 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF472K TTI: ECQ-UBAF472K Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.0047uF 10% LS=12.5mm ST | Not Available Online | 4.7 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF102M TTI: ECQ-UBAF102M Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.001uF 20% LS=12.5mm ST | Not Available Online | 1 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF472M TTI: ECQ-UBAF472M Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.0047uF 20% LS=12.5mm ST | Not Available Online | 4.7 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF684M TTI: ECQ-UBAF684M Panasonic Industry Availability: 0In StockFilm Capacitors 300VAC 0.68uF 20% LS=22.5mm ST | 0In Stock | 680 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF102K TTI: ECQ-UBAF102K Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.001uF 10% LS=12.5mm ST | Not Available Online | 1 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF222MA TTI: ECQ-UBAF222MA Panasonic Industry Availability: 0In StockFilm Capacitors 300VAC 0.0022uF 20% LS=12.5mm Lead Cut | 0In Stock | 2.2 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF223VG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.022uF 20% LS=12.5mm Crimp 4mm | Not Available Online | 22 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF223VH TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.022uF 10% LS=12.5mm Crimp 4mm | Not Available Online | 22 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF272MA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 300VAC 0.0027uF 20% LS=12.5mm Lead Cut | Not Available Online | 2.7 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk |