ECHU(X) - Panasonic - Film Capacitors
336 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H104JX9 TTI: ECH-U1H104JX9 Panasonic Industry Availability: 6,000In Stock33,000 On Order Expected Film Capacitors 0.1uF 50VDC 5% PPS FILM 1913 | 6,000In Stock33,000 On Order Expected | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C104JX5 TTI: ECH-U1C104JX5 Panasonic Industry Availability: 24,000In Stock20,000 On Order Expected 11-Jan-27 Film Capacitors 0.1uF 16VDC 5% PPS FILM 1210 | 24,000In Stock20,000 On Order Expected 11-Jan-27 | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C153JX5 TTI: ECH-U1C153JX5 Panasonic Industry Availability: 6,000In StockFilm Capacitors 0.015uF 16VDC 5% PPS FILM 1206 | 6,000In Stock | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H154GX9 TTI: ECH-U1H154GX9 Panasonic Industry Availability: 9,000In StockFilm Capacitors 0.15uF 50VDC 2% PPS FILM 2416 | 9,000In Stock | 150 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H221GX5 TTI: ECH-U1H221GX5 Panasonic Industry Availability: 9,000In StockFilm Capacitors 220pF 50VDC 2% PPS FILM 0805 | 9,000In Stock | 220 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H333GX5 TTI: ECH-U1H333GX5 Panasonic Industry Availability: 8,000In StockFilm Capacitors 0.033uF 50VDC 2% PPS FILM 1210 | 8,000In Stock | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H104GX9 TTI: ECH-U1H104GX9 Panasonic Industry Availability: 9,000In StockFilm Capacitors 0.1uF 50VDC 2% PPS FILM 1913 | 9,000In Stock | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H223JX5 TTI: ECH-U1H223JX5 Panasonic Industry Availability: 2,000In StockFilm Capacitors 0.022uF 50VDC 5% PPS FILM 1210 | 2,000In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H102GX5 TTI: ECH-U1H102GX5 Panasonic Industry Availability: 15,000In StockFilm Capacitors 1000pF 50VDC 2% PPS FILM 0805 | 15,000In Stock | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C473JX5 TTI: ECH-U1C473JX5 Panasonic Industry Availability: 8,000In Stock20,000 On Order Expected 04-Jan-27 Film Capacitors 0.047uF 16VDC 5% PPS FILM 1206 | 8,000In Stock20,000 On Order Expected 04-Jan-27 | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H473JX9 TTI: ECH-U1H473JX9 Panasonic Industry Availability: 6,000In StockFilm Capacitors 0.047uF 50VDC 5% PPS FILM 1913 | 6,000In Stock | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H124GX9 TTI: ECH-U1H124GX9 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.12uF 50VDC 2% PPS FILM 2416 | 3,000In Stock | 120 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H472GX5 TTI: ECH-U1H472GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors .0047uF 50VDC 2% PPS FILM 1206 | 3,000In Stock | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H683JX9 TTI: ECH-U1H683JX9 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.068uF 50VDC 5% PPS FILM 1913 | 3,000In Stock | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H562GX5 TTI: ECH-U1H562GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 5600pF 50VDC 2% PPS FILM 1206 | 3,000In Stock | 5.6 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H221JX5 TTI: ECH-U1H221JX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 220pF 50VDC 5% PPS FILM 0805 | 3,000In Stock | 220 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C823JX5 TTI: ECH-U1C823JX5 Panasonic Industry Availability: 4,000In StockFilm Capacitors 0.082uF 16VDC 5% PPS FILM 1210 | 4,000In Stock | 82 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H332GX5 TTI: ECH-U1H332GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 3300pF 50VDC 2% PPS FILM 1206 | 3,000In Stock | 3.3 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H223GX5 TTI: ECH-U1H223GX5 Panasonic Industry Availability: 8,000In StockFilm Capacitors 0.022uF 50VDC 2% PPS FILM 1210 | 8,000In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H331GX5 TTI: ECH-U1H331GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 330pF 50VDC 2% PPS FILM 0805 | 3,000In Stock | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H222JX5 TTI: ECH-U1H222JX5 Panasonic Industry Availability: 6,000In StockFilm Capacitors 2200pF 50VDC 5% PPS FILM 0805 | 6,000In Stock | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C152GX5 TTI: ECH-U1C152GX5 Panasonic Industry Availability: 4,000In StockFilm Capacitors 1500pF 16VDC 2% PPS FILM 0603 | 4,000In Stock | 1.5 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C101GX5 TTI: ECH-U1C101GX5 Panasonic Industry Availability: 8,000In StockFilm Capacitors 100pF 16VDC 2% PPS FILM 0603 | 8,000In Stock | 100 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C332GX5 TTI: ECH-U1C332GX5 Panasonic Industry Availability: 12,000In StockFilm Capacitors 3300pF 16VDC 2% PPS FILM 0805 | 12,000In Stock | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H681JX5 TTI: ECH-U1H681JX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 680pF 50VDC 5% PPS FILM 0805 | 3,000In Stock | 680 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel |