Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F6203HL TTI: ECW-F6203HL Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.02uF 3% MPP L/S=10mm | 1,000In Stock | 20 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2823KB TTI: ECQ-E2823KB Panasonic Industry Availability: 500In StockFilm Capacitors 250VDC 0.082uF 10% MPET L/S=5mm | 500In Stock | 82 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2823JB TTI: ECQ-E2823JB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.082uF 5% MPET L/S=5mm | 1,000In Stock | 82 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 7.9 mm (0.311 in) | 5.4 mm (0.213 in) | General Film Capacitors | 5 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1C471GX5 TTI: ECH-U1C471GX5 Panasonic Industry Availability: 8,000In StockFilm Capacitors 470pF 16VDC 2% PPS FILM 0603 | 8,000In Stock | 470 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-H12102JV TTI: ECW-H12102JV Panasonic Industry Availability: 1,000In StockFilm Capacitors .001uF 1.25kV 5% MPP L/S=15mm | 1,000In Stock | 1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E2154JB TTI: ECQ-E2154JB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.15uF 5% MPET L/S=5mm | 1,000In Stock | 150 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-F6223JL TTI: ECW-F6223JL Panasonic Industry Availability: 610In StockFilm Capacitors 630VDC 0.022uF 5% MPP L/S=10mm | 610In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E1106JF TTI: ECQ-E1106JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 100VDC 10.0uF 5% MPET L/S=22.5mm | 1,000In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4153JF TTI: ECQ-E4153JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 400VDC 0.015uF 5% MPET L/S=7.5mm | 1,000In Stock | 15 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FA2J104J TTI: ECW-FA2J104J Panasonic Industry Availability: 3,800In StockFilm Capacitors 630VDC 0.10uF 5% MPP L/S=15mm | 3,800In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.4 mm (0.409 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E2185KF TTI: ECQ-E2185KF Panasonic Industry Availability: 2,000In StockFilm Capacitors 250VDC 1.8uF 10% MPET L/S=22.5mm | 2,000In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-HA3C103H TTI: ECW-HA3C103H Panasonic Industry Availability: 1,400In StockFilm Capacitors 1.6kV 0.01uF 3% MPP L/S=17.5mm | 1,400In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECQ-E4124JF TTI: ECQ-E4124JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 400VDC 0.12uF 5% MPET L/S=15mm | 1,000In Stock | 120 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2565JA TTI: ECW-F2565JA Panasonic Industry Availability: 1,000In StockFilm Capacitors 5.6uF 250VDC 5% MPP L/S=20mm | 1,000In Stock | 5.6 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 16.2 mm (0.638 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.9 mm (0.862 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E2103JF TTI: ECQ-E2103JF Panasonic Industry Availability: 3,500In StockFilm Capacitors 250VDC 0.010uF 5% MPET L/S=7.5mm | 3,500In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-HA3C223J TTI: ECW-HA3C223J Panasonic Industry Availability: 800In StockFilm Capacitors 1.6kV 0.022uF 5% MPP L/S=17.5mm | 800In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 9.1 mm (0.358 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECQ-E6104JF3 TTI: ECQ-E6104JF3 Panasonic Industry Availability: 500In StockFilm Capacitors 630VDC 0.1uF 5% MPET L/S=5mm | 500In Stock | 100 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6223KF3 TTI: ECQ-E6223KF3 Panasonic Industry Availability: 2,000In StockFilm Capacitors 630VDC 0.022uF 10% MPET L/S=5mm | 2,000In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E2334JF TTI: ECQ-E2334JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.33uF 5% MPET L/S=10mm | 1,000In Stock | 330 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FD2J105J TTI: ECW-FD2J105J Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 1.0uF 5% MPP L/S=22.5mm | 1,000In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E1335JF TTI: ECQ-E1335JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 100VDC 3.3uF 5% MPET L/S=15mm | 1,000In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FE2J474J TTI: ECW-FE2J474J Panasonic Industry Availability: 1,000In StockFilm Capacitors 0.47uF 630VDC 5% MPP L/S=15mm | 1,000In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FG60106JA TTI: ECW-FG60106JA Panasonic Industry Availability: 150In StockFilm Capacitors 600VDC 10uF 5% CUT L/S=27.5mm AEC-Q200 | 150In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2W475JC TTI: ECW-FD2W475JC Panasonic Industry Availability: 300In StockFilm Capacitors 450VDC 4.7uF 5% LS=22.5mm Cut Lead | 300In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 16.4 mm (0.646 in) | General Film Capacitors | 5 % | 2 Pin | 11.7 mm (0.461 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E2106JF TTI: ECQ-E2106JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 10.0uF 5% MPET L/S=27.5mm | 1,000In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.9 mm (0.626 in) | General Film Capacitors | 5 % | 2 Pin | 25.8 mm (1.016 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |