Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E6154KF TTI: ECQ-E6154KF Panasonic Industry Availability: 19,300In StockFilm Capacitors 630VDC 0.15uF 10% MPET L/S=15mm | 19,300In Stock | 150 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FD2J103JB TTI: ECW-FD2J103JB Panasonic Industry Availability: 822In StockFilm Capacitors 630VDC 0.01uF 5% LS=7.5mm AEC-Q200 | 822In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 4.9 mm (0.193 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECH-U1H181GX5 TTI: ECH-U1H181GX5 Panasonic Industry Availability: 6,000In StockFilm Capacitors 180pF 50VDC 2% PPS FILM 0805 | 6,000In Stock | 180 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-H16223JV TTI: ECW-H16223JV Panasonic Industry Availability: 2,000In StockFilm Capacitors .022uF 1.6kV 5% MPP L/S=25mm | 2,000In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E2103JB TTI: ECQ-E2103JB Panasonic Industry Availability: 100In StockFilm Capacitors 250VDC 0.010uF 5% MPET L/S=5mm | 100In Stock | 10 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 5 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1C471JX5 TTI: ECH-U1C471JX5 Panasonic Industry Availability: 8,000In StockFilm Capacitors 470pF 16VDC 5% PPS FILM 0603 | 8,000In Stock | 470 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2684JF TTI: ECQ-E2684JF Panasonic Industry Availability: 2,870In StockFilm Capacitors 250VDC 0.68uF 5% MPET L/S=15mm | 2,870In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6123JF TTI: ECQ-E6123JF Panasonic Industry Availability: 800In StockFilm Capacitors 630VDC 0.012uF 5% MPET L/S=10mm | 800In Stock | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H153GX5 TTI: ECH-U1H153GX5 Panasonic Industry Availability: 4,000In StockFilm Capacitors 0.015uF 50VDC 2% PPS FILM 1210 | 4,000In Stock | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F4473JL TTI: ECW-F4473JL Panasonic Industry Availability: 200In Stock2,000 On Order Expected 05-Nov-26 Film Capacitors .047uF 400V 5% MPP L/S=10mm | 200In Stock2,000 On Order Expected 05-Nov-26 | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2183JB TTI: ECQ-E2183JB Panasonic Industry Availability: 768In StockFilm Capacitors 250VDC 0.018uF 5% MPET L/S=5mm | 768In Stock | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E6684KF TTI: ECQ-E6684KF Panasonic Industry Availability: 1,175In StockFilm Capacitors 630VDC 0.68uF 10% MPET L/S=22.5mm | 1,175In Stock | 680 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FG1B205J TTI: ECW-FG1B205J Panasonic Industry Availability: 200In StockFilm Capacitors 1100VDC 2uF 5% STRT lead AEC-Q200 | 200In Stock | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-F2W104JAQ TTI: ECW-F2W104JAQ Panasonic Industry Availability: 4,900In StockFilm Capacitors 0.10uF 450VDC 5% MPP L/S=10mm | 4,900In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.1 mm (0.201 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-H8223HA TTI: ECW-H8223HA Panasonic Industry Availability: 500In StockFilm Capacitors 0.022uF 800VDC 3% MPP L/S=12.5mm | 500In Stock | 22 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.7 mm (0.618 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECQ-E2224KB TTI: ECQ-E2224KB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm | 1,000In Stock | 220 nF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 10.3 mm (0.406 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.1 mm (0.398 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1H222JX5 TTI: ECH-U1H222JX5 Panasonic Industry Availability: 6,000In StockFilm Capacitors 2200pF 50VDC 5% PPS FILM 0805 | 6,000In Stock | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2W335K TTI: ECW-FD2W335K Panasonic Industry Availability: 200In StockFilm Capacitors 450VDC 3.3uF 10% MPP L/S=22.5mm | 200In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 9.8 mm (0.386 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1C152GX5 TTI: ECH-U1C152GX5 Panasonic Industry Availability: 4,000In StockFilm Capacitors 1500pF 16VDC 2% PPS FILM 0603 | 4,000In Stock | 1.5 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E1275KF TTI: ECQ-E1275KF Panasonic Industry Availability: 600In StockFilm Capacitors 100VDC 2.7uF 10% MPET L/S=15mm | 600In Stock | 2.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 15.8 mm (0.622 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C101GX5 TTI: ECH-U1C101GX5 Panasonic Industry Availability: 8,000In StockFilm Capacitors 100pF 16VDC 2% PPS FILM 0603 | 8,000In Stock | 100 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6104KFB TTI: ECQ-E6104KFB Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.1uF 10% MPET L/S=10mm | 1,000In Stock | 100 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2104JAQ TTI: ECW-F2104JAQ Panasonic Industry Availability: 300In StockFilm Capacitors 0.1uF 250VDC 5% MPP L/S=10mm | 300In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E2155KB TTI: ECQ-E2155KB Panasonic Industry Availability: 25,500In StockFilm Capacitors 250VDC 1.5uF 10% MPET L/S=12.5mm | 25,500In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | 8.6 mm (0.339 in) | General Film Capacitors | 10 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-F2W474JAQ TTI: ECW-F2W474JAQ Panasonic Industry Availability: 100In StockFilm Capacitors 0.47uF 450VDC 5% MPP L/S=10mm | 100In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.9 mm (0.705 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |