Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F2185HAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.8uF 250VDC 3% MPP L/S=15mm | Not Available Online | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2565HAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 5.6uF 250VDC 3% MPP L/S=20mm | Not Available Online | 5.6 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 16.2 mm (0.638 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 28.9 mm (1.138 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W105RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W125RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.2uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 9.7 mm (0.382 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W154KAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.15uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.9 mm (0.587 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W155KAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.5uF 450VDC 10% MPP L/S=15mm | Not Available Online | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 22.8 mm (0.898 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W184RKA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.18uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 180 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W185KAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.8uF 450VDC 10% MPP L/S=15mm | Not Available Online | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 11.6 mm (0.457 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 23.7 mm (0.933 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W185RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.8uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 11.6 mm (0.457 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W185RKA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.8uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 11.6 mm (0.457 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W225JAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.2uF 450VDC 5% MPP L/S=15mm | Not Available Online | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 12.8 mm (0.504 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.9 mm (0.98 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W274KAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.27uF 450VDC 10% MPP L/S=10mm | 0In Stock | 270 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.1 mm (0.634 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W275JAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.7uF 450VDC 5% MPP L/S=22.5mm | Not Available Online | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 10.6 mm (0.417 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W275KAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.7uF 450VDC 10% MPP L/S=15mm | Not Available Online | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26.3 mm (1.035 in) | 10.6 mm (0.417 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 21.5 mm (0.846 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W394RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.39uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 390 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 8.1 mm (0.319 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W395KAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.9uF 450VDC 10% MPP L/S=15mm | 0In Stock | 3.9 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26.3 mm (1.035 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 23.4 mm (0.921 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W684RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.68uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2394RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.39uF 250VDC 5% MPP L/S=7.5mm | Not Available Online | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2475HAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 4.7uF 250VDC 3% MPP L/S=20mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 27.6 mm (1.087 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-H6334HCB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 3% MPP L/S=10mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.7 mm (0.815 in) | 14.7 mm (0.579 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.1 mm (0.831 in) | - 40 C | + 105 C | ECWH(C) | Bulk | |||||||
Mfr: ECW-F4434HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.43uF 3% MPP L/S=7.5mm | 0In Stock | 430 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.6 mm (0.811 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H12222HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0022uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16562RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0056uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H16622RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0062uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 6.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 20 mm (0.787 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16682RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0068uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 20.5 mm (0.807 in) | - 40 C | + 105 C | ECWH(V) | Reel |