Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FG2J225J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% STR LD AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | ||||||||
Mfr: ECW-FG2J305K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3uF 10% STR LD AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | |||||||||
Mfr: ECW-FG2J475K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 4.7uF 10% STR LD AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 10 % | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWFG | AEC-Q200 | ||||||||
Mfr: EZP-V60206MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 20uF 10% 4Pin AEC-Q200 | 0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.4 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: ECW-H8122HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0012uF 800VDC 3% MPP L/S=15mm | Not Available Online | 1.2 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8822JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0082uF 800VDC 5% MPP L/S=15mm | 0In Stock | 8.2 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: EZP-E1B106MTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.1kV 10uF 10% MPP L/S=37.5mm | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 12.3 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: ECW-FD2W225JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 5% MPP L/S=7.5mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.3 mm (0.76 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W334KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.33uF 10% MPP L/S=7.5mm | 0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W124JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.12uF 5% MPP L/S=7.5mm | 0In Stock | 120 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.6 mm (0.181 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W104K4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.1uF 10% MPP L/S=7.5mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Reel | |||||||
Mfr: ECH-U1224GCV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .22uF 100V 2% PPS FILM 2825 | 0In Stock | 220 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 2 % | 2 Pin | 4.8 mm (0.189 in) | 2825 (7163 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECW-F2154HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.15uF 3% MPP L/S=7.5mm | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.7 mm (0.579 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F4134RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.13uF 5% MPP L/S=10mm | Not Available Online | 130 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F2684JAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.68uF 5% MPP L/S=7.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F4333HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.033uF 3% MPP L/S=7.5mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.5 mm (0.689 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4333JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.033uF 5% MPP L/S=7.5mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4624RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.62uF 3% MPP L/S=7.5mm | 0In Stock | 620 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 20.5 mm (0.807 in) | 11.3 mm (0.445 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(L) | Reel | |||||||
Mfr: ECW-F4683HB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.068uF 3% MPP L/S=15mm | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4683RHB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.068uF 3% MPP L/S=10mm | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4684RHB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.68uF 3% MPP L/S=12.5mm | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4753HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.075uF 3% MPP L/S=10mm | Not Available Online | 75 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4155HBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 1.5uF 3% MPP L/S=17.5mm | Not Available Online | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 18.5 mm (0.728 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 30.5 mm (1.201 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4164HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.16uF 3% MPP L/S=7.5mm | 0In Stock | 160 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.4 mm (0.685 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4164JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.16uF 5% MPP L/S=10mm | Not Available Online | 160 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk |