Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4824RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.82uF 3% MPP L/S=7.5mm | 0In Stock | 820 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 11.8 mm (0.465 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(L) | Reel | |||||||
Mfr: ECW-F4913JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.091uF 5% MPP L/S=7.5mm | 0In Stock | 91 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.7 mm (0.618 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4913RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.091uF 5% MPP L/S=10mm | Not Available Online | 91 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4914JL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .91uF 400V 5% MPP L/S=20mm | Not Available Online | 910 nF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 12.4 mm (0.488 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.2 mm (0.756 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6104JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.1 mm (0.673 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6105JLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1uF 5% 630VDC 1uF 5% | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 15.5 mm (0.61 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 27.3 mm (1.075 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H10513JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.051uF 5% MPP L/S=15mm | 0In Stock | 51 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10562HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0056uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10562HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.0056uF 3% MPP L/S=10mm | 0In Stock | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10562RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0056uF 1.0kV 5% MPP L/S=7.5mm | 0In Stock | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H10122JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0012uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 1.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12913HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.091uF 3% MPP L/S=17.5mm | 0In Stock | 91 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16102RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.001uF 1.6kV 5% MPP L/S=7.5mm | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H10133HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 0.013uF 3% MPP L/S=10mm | Not Available Online | 13 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10152HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0015uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20302JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2000VDC 0.003uF 5% MPP L/S=10mm | Not Available Online | 3 nF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-F6233HL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.023uF 3% MPP L/S=10mm | Not Available Online | 23 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||||
Mfr: ECW-F6243HLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.024uF 3% MPP L/S=7.5mm | Not Available Online | 24 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.2 mm (0.559 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6243RHL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.024uF 3% MPP L/S=7.5mm | Not Available Online | 24 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F6274JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.27uF MPP L/S=17.5mm | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.4 mm (0.409 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.7 mm (0.657 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6334RHL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.33uF 3% MPP L/S=7.5mm | Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F6364RHL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.36uF 3% MPP L/S=7.5mm | 0In Stock | 360 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 11.9 mm (0.469 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F6364RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.36uF 5% MPP L/S=7.5mm | 0In Stock | 360 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 11.9 mm (0.469 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-H10682RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0068uF 1.0kV 3% MPP L/S=7.5mm | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-F4394HLB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.39uF 3% MPP L/S=7.5mm | 0In Stock | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 10.3 mm (0.406 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.1 mm (0.791 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk |