Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2J223KQ TTI: ECW-FD2J223KQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 10% LS=10mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 6.4 mm (0.252 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J473J4 TTI: ECW-FD2J473J4 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.047uF 5% MPP L/S=7.5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 12.8 mm (0.504 in) | General Film Capacitors | 5 % | 2 Pin | 4.4 mm (0.173 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2W474J4 TTI: ECW-FD2W474J4 Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.47uF 5% MPP L/S=7.5mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | ||||||
Mfr: ECQ-E4473KFA TTI: ECQ-E4473KFA Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.047uF 10% MPET L/S=10mm | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 8.3 mm (0.327 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6223JF TTI: ECQ-E6223JF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 5% MPET L/S=7.5mm | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C182GX5 TTI: ECH-U1C182GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1800pF 16VDC 2% PPS FILM 0603 | 0In Stock | 1.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C331GX5 TTI: ECH-U1C331GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 330pF 16VDC 2% PPS FILM 0603 | 0In Stock | 330 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C221JX5 TTI: ECH-U1C221JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 220pF 16VDC 5% PPS FILM 0603 | 0In Stock | 220 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4564KF TTI: ECQ-E4564KF Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.56uF 10% MPET L/S=22.5mm | 0In Stock | 560 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FD2W225KB TTI: ECW-FD2W225KB Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=7.5mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 19.3 mm (0.76 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-F6103HLB TTI: ECW-F6103HLB Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.01uF 3% MPP L/S=7.5mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECH-U1H272JX5 TTI: ECH-U1H272JX5 Panasonic Industry Availability: 0In StockFilm Capacitors .0027uF 50VDC 5% PPS FILM 0805 | 0In Stock | 2.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-HC3F242J TTI: ECW-HC3F242J Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.0024uF 5% MPP L/S=22.5mm | 0In Stock | 2.4 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECQ-E2223KB TTI: ECQ-E2223KB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.022uF 10% MPET L/S=5mm | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-F6473JL TTI: ECW-F6473JL Panasonic Industry Availability: 0In StockFilm Capacitors .047uF 630V 5% MPP L/S=12.5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2563KB TTI: ECQ-E2563KB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=5mm | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.7 mm (0.185 in) | General Film Capacitors | 10 % | 2 Pin | 7.7 mm (0.303 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-FD2W104KQ TTI: ECW-FD2W104KQ Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.1uF 10% MPP L/S=10mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W105K4 TTI: ECW-FD2W105K4 Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.0uF 10% MPP L/S=7.5mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | ||||||
Mfr: ECW-H16563JV TTI: ECW-H16563JV Panasonic Industry Availability: 0In StockFilm Capacitors .056uF 1.6kV 5% MPP L/S=25mm | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16 mm (0.63 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E2153JB TTI: ECQ-E2153JB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.015uF 5% MPET L/S=5mm | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 5 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-FD2J474J TTI: ECW-FD2J474J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.47uF 5% MPP L/S=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 12.7 mm (0.5 in) | General Film Capacitors | 5 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E2475JB TTI: ECQ-E2475JB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 4.7uF 5% MPET L/S=17.5mm | 0In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 20.8 mm (0.819 in) | 11.9 mm (0.469 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1C332JX5 TTI: ECH-U1C332JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 3300pF 16VDC 5% PPS FILM 0805 | 0In Stock | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C392JX5 TTI: ECH-U1C392JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 3900pF 16VDC 5% PPS FILM 0805 | 0In Stock | 3.9 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2683JF TTI: ECQ-E2683JF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.068uF 5% MPET L/S=7.5mm | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |