Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FJ3A305J TTI: ECW-FJ3A305J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 14 mm (0.551 in) | Film Capacitor | 5 % | 2 Pin | 10.3 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: EZP-R60156LD2 TTI: EZP-R60156LD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 15uF, 10%, Bulk Straight lead | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 18.5 mm (0.728 in) | Plastic Film Capacitor | 10 % | 2 Pin | 33.5 mm (1.319 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60456MD2 TTI: EZP-R60456MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 45uF, 10%, Bulk Straight lead | 0In Stock | 45 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Plastic Film Capacitor | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-V60156LDB TTI: EZP-V60156LDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin | 0In Stock | 15 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Film Capacitors | 10 % | 2 Pin | 12.8 mOhms | 34.5 mm (1.358 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60456MDT TTI: EZP-V60456MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 45uF 10% 6.2mOhm 4Pin AEC-Q200 | 0In Stock | 45 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60506MDB TTI: EZP-V60506MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 50uF 10% 5.5mOhm 4Pin | 0In Stock | 50 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 5.3 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60606MDC TTI: EZP-V60606MDC Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 60uF 10% 6.3mOhm 4Pin | 0In Stock | 60 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 7.5 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-F6683JL TTI: ECW-F6683JL Panasonic Industry Availability: 0In StockFilm Capacitors .068uF 630V 5% MPP L/S=12.5mm | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.8 mm (0.465 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6104KFW TTI: ECQ-E6104KFW Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 10% MPET L/S=10mm | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-FJ2J305JA TTI: ECW-FJ2J305JA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.9 mOhms | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J475JA TTI: ECW-FJ2J475JA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 5 % | 2 Pin | 4.4 mOhms | 32.5 mm (1.28 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70205JA TTI: ECW-FJ70205JA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 10.4 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70225JA TTI: ECW-FJ70225JA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 9.5 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J225JA TTI: ECW-FJ2J225JA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 9.5 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECQ-E2335JF TTI: ECQ-E2335JF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.3uF 5% MPET L/S=22.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FJ80405J TTI: ECW-FJ80405J Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 9.5 mOhms | 28.5 mm (1.122 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ3A605JA TTI: ECW-FJ3A605JA Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 6 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 5 % | 2 Pin | 6.1 mOhms | 32.5 mm (1.28 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70105KA TTI: ECW-FJ70105KA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 10 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FG60126J TTI: ECW-FG60126J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 12uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 12 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-E2475JFB TTI: ECQ-E2475JFB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 4.7uF 5% MPET L/S=15mm | 0In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 26.5 mm (1.043 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: EZP-R60556MD2 TTI: EZP-R60556MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 55uF, 10%, Bulk Straight lead | 0In Stock | 55 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Plastic Film Capacitor | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-V60856MDB TTI: EZP-V60856MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 85uF 10% 4.1mOhm 4Pin | 0In Stock | 85 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 43 mm (1.693 in) | Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 58 mm (2.283 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FJ2J225Q1 TTI: ECW-FJ2J225Q1 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 2.2uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 15.5 mm (0.61 in) | Film Capacitor | 10 % | 2 Pin | 6.2 mOhms | 24 mm (0.945 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J475K TTI: ECW-FJ2J475K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 4.7uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 10 % | 2 Pin | 4.4 mOhms | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECQ-E6823KF TTI: ECQ-E6823KF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.082uF 10% MPET L/S=15mm | 0In Stock | 82 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |