Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E6822KFB TTI: ECQ-E6822KFB Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 10% | 0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FJ3A105J TTI: ECW-FJ3A105J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 9 mm (0.354 in) | Film Capacitor | 5 % | 2 Pin | 33.2 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: EZP-V60206MDB TTI: EZP-V60206MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 20uF 10% 10.4mOhm 4Pin | 0In Stock | 20 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22.2 mm (0.874 in) | Film Capacitors | 10 % | 4 Pin | 10.4 mOhms | 36 mm (1.417 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECH-U1154JCV TTI: ECH-U1154JCV Panasonic Industry Availability: 0In StockFilm Capacitors .15uF 100V 5% PPS FILM 2825 | 0In Stock | 150 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.4 mm (0.134 in) | 2825 (7163 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECW-FJ1B505J TTI: ECW-FJ1B505J Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18.5 mm (0.728 in) | Film Capacitors | 5 % | 2 Pin | 7.7 mOhms | 35 mm (1.378 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECQ-E6822KF3 TTI: ECQ-E6822KF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 10% | 0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECW-FJ70155JA TTI: ECW-FJ70155JA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1.5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 5 % | 2 Pin | 13.9 mOhms | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-V60406MDB TTI: EZP-V60406MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 40uF 10% 6.6mOhm 4Pin | 0In Stock | 40 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 27.5 mm (1.083 in) | Film Capacitors | 10 % | 4 Pin | 6.5 mOhms | 42 mm (1.654 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FE2W225KA TTI: ECW-FE2W225KA Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=15mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: EZP-R60106LD2 TTI: EZP-R60106LD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 10uF, 10%, Bulk Straight lead | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | Plastic Film Capacitor | 10 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: ECW-FD2W224JB TTI: ECW-FD2W224JB Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.22uF 5% MPP L/S=7.5mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FE2W155K TTI: ECW-FE2W155K Panasonic Industry Availability: 0In StockFilm Capacitors 1.5uF 450VDC 10% MPP L/S=15mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FJ2J105KA TTI: ECW-FJ2J105KA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 10 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-V60206MDT TTI: EZP-V60206MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 20uF 10% 10.4mOhm 4Pin AEC-Q200 | 0In Stock | 20 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22.2 mm (0.874 in) | Film Capacitors | 10 % | 4 Pin | 10.4 mOhms | 36 mm (1.417 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60506MDT TTI: EZP-V60506MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 50uF 10% 5.5mOhm 4Pin AEC-Q200 | 0In Stock | 50 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 5.3 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FJ70405JA TTI: ECW-FJ70405JA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 5 % | 2 Pin | 6 mOhms | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-V60656MDC TTI: EZP-V60656MDC Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 65uF 10% 6.2mOhm 4Pin | 0In Stock | 65 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 7 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FJ60335JA TTI: ECW-FJ60335JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 5 % | 2 Pin | 15.7 mOhms | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECQ-E6682KFB TTI: ECQ-E6682KFB Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 630V 10% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2W125JA TTI: ECW-F2W125JA Panasonic Industry Availability: 0In StockFilm Capacitors 1.2uF 450VDC 5% MPP L/S=15mm | 0In Stock | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 9.7 mm (0.382 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E6562JF3 TTI: ECQ-E6562JF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 5% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E2473JF9 TTI: ECQ-E2473JF9 Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6563KF TTI: ECQ-E6563KF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.056uF 10% MPET L/S=15mm | 0In Stock | 56 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FJ70105J TTI: ECW-FJ70105J Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 5 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ80685JA TTI: ECW-FJ80685JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 6.8uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 6.8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitors | 5 % | 2 Pin | 5.8 mOhms | 32.5 mm (1.28 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk |