Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V80126LDA TTI: EZP-V80126LDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 12.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 2 Pin | 9.9 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80146MDA TTI: EZP-V80146MDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 14.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 14 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80186LDA TTI: EZP-V80186LDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 18.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 18 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 2 Pin | 7.8 mOhms | 53.5 mm (2.106 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80186MDA TTI: EZP-V80186MDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 18.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 18 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 4 Pin | 7.8 mOhms | 53.5 mm (2.106 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: ECW-FJ1B155JA TTI: ECW-FJ1B155JA Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 24.1 mOhms | 24.5 mm (0.965 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ1B205JA TTI: ECW-FJ1B205JA Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 18.7 mOhms | 24.5 mm (0.965 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ1B405JA TTI: ECW-FJ1B405JA Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitors | 5 % | 2 Pin | 9.6 mOhms | 32.5 mm (1.28 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80395J TTI: ECW-FJ80395J Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 3.9uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 9.7 mOhms | 28.5 mm (1.122 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80605J TTI: ECW-FJ80605J Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 6 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 6.5 mOhms | 29.5 mm (1.161 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80755JA TTI: ECW-FJ80755JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 7.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 7.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitors | 5 % | 2 Pin | 5.3 mOhms | 32.5 mm (1.28 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80805JA TTI: ECW-FJ80805JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 8.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitors | 5 % | 2 Pin | 5 mOhms | 32.5 mm (1.28 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECQ-E12392KFZ TTI: ECQ-E12392KFZ Panasonic Industry Availability: 0In StockFilm Capacitors 3900PF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E12682KFZ TTI: ECQ-E12682KFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E6682JFZ TTI: ECQ-E6682JFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 630V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECW-H16272JV TTI: ECW-H16272JV Panasonic Industry Availability: 0In StockFilm Capacitors 0.0027uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECQ-E6223JFB TTI: ECQ-E6223JFB Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 5% MPET L/S=10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FG60475J TTI: ECW-FG60475J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 4.7uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 4.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-F2394JAQ TTI: ECW-F2394JAQ Panasonic Industry Availability: 0In StockFilm Capacitors 0.39uF 250VDC 5% MPP L/S=10mm | 0In Stock | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FG60335J TTI: ECW-FG60335J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 3.3uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60505J TTI: ECW-FG60505J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 5uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: EZP-V60656MDS TTI: EZP-V60656MDS Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 65uF 10% 6.2mOhm 4Pin AEC-Q200 | 0In Stock | 65 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 7 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60756MDB TTI: EZP-V60756MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 75uF 10% 5.1mOhm 4Pin | 0In Stock | 75 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 38 mm (1.496 in) | Film Capacitors | 10 % | 4 Pin | 4.1 mOhms | 57 mm (2.244 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FJ1B155J TTI: ECW-FJ1B155J Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 24.1 mOhms | 24.5 mm (0.965 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ2J225J TTI: ECW-FJ2J225J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 9.5 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J305Q1 TTI: ECW-FJ2J305Q1 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 3.0uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 26.5 mm (1.043 in) | Film Capacitor | 10 % | 2 Pin | 4.7 mOhms | 17.5 mm (0.689 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk |