Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E6333JFW TTI: ECQ-E6333JFW Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.033uF 5% MPET L/S=10mm | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.9 mm (0.469 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-FJ70405KA TTI: ECW-FJ70405KA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 4.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 10 % | 2 Pin | 6 mOhms | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECQ-E6562KF3 TTI: ECQ-E6562KF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECW-FJ3A205J TTI: ECW-FJ3A205J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | Film Capacitor | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | ||||||
Mfr: ECW-FJ60705JA TTI: ECW-FJ60705JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 7.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 7.7 mOhms | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-R60706MD2 TTI: EZP-R60706MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 70uF, 10%, Bulk Straight lead | 0In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Plastic Film Capacitor | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: ECW-FJ2J155K TTI: ECW-FJ2J155K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 10 % | 2 Pin | 13.9 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A505JA TTI: ECW-FJ3A505JA Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Film Capacitor | 5 % | 2 Pin | 30 mm (1.181 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | ||||||
Mfr: EZP-V60456MDB TTI: EZP-V60456MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 45uF 10% 6.2mOhm 4Pin | 0In Stock | 45 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60706MDB TTI: EZP-V60706MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 70uF 10% 5.2mOhm 4Pin | 0In Stock | 70 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | Film Capacitors | 10 % | 4 Pin | 3.6 mOhms | 52.5 mm (2.067 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FJ1B335J TTI: ECW-FJ1B335J Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 11.5 mOhms | 29.5 mm (1.161 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ60685JA TTI: ECW-FJ60685JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 6.8uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 6.8 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 7.9 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70105K TTI: ECW-FJ70105K Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 10 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70305J TTI: ECW-FJ70305J Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.9 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70305KA TTI: ECW-FJ70305KA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 3.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 10 % | 2 Pin | 6.9 mOhms | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70395K TTI: ECW-FJ70395K Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 3.9uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 10 % | 2 Pin | 6.3 mOhms | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-R60806MD2 TTI: EZP-R60806MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 80uF, 10%, Bulk Straight lead | 0In Stock | 80 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | Plastic Film Capacitor | 10 % | 4 Pin | 60 mm (2.362 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-V60126LDT TTI: EZP-V60126LDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 12uF 10% 14.3mOhm 2Pin AEC-Q200 | 0In Stock | 12 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Film Capacitors | 10 % | 2 Pin | 14.3 mOhms | 29 mm (1.142 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FJ2J105P1 TTI: ECW-FJ2J105P1 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 1.0uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 10.5 mm (0.413 in) | Film Capacitor | 5 % | 2 Pin | 12.9 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-V60806MDB TTI: EZP-V60806MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 80uF 10% 4.8mOhm 4Pin | 0In Stock | 80 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 43 mm (1.693 in) | Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 58 mm (2.283 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: ECW-FJ60605JA TTI: ECW-FJ60605JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 8.9 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-V60306MDB TTI: EZP-V60306MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 30uF 10% 7.5mOhm 4Pin | 0In Stock | 30 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 4 Pin | 8.2 mOhms | 40.5 mm (1.594 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V70456MDC TTI: EZP-V70456MDC Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 45.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 7.9 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70606MDC TTI: EZP-V70606MDC Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 60.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 60 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 56 mm (2.205 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80156MDB TTI: EZP-V80156MDB Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 15.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22.2 mm (0.874 in) | Film Capacitors | 10 % | 4 Pin | 10.2 mOhms | 36 mm (1.417 in) | - 40 C | + 105 C | EZPV-D | Bulk |