Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H12473JV TTI: ECW-H12473JV Panasonic Industry Availability: 0In StockFilm Capacitors .047uF 1.25kV 5% MPP L/S=20mm | 0In Stock | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E6473JF TTI: ECQ-E6473JF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.047uF 5% MPET L/S=10mm | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H224JX9 TTI: ECH-U1H224JX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 50VDC 5% PPS FILM 2416 | 0In Stock | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F4223JL TTI: ECW-F4223JL Panasonic Industry Availability: 0In StockFilm Capacitors .022uF 400V 5% MPP L/S=10mm | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6224HL TTI: ECW-F6224HL Panasonic Industry Availability: 0In StockFilm Capacitors .22uF 630V 3% MPP L/S=15mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.8 mm (0.425 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: EZP-V70256MDC TTI: EZP-V70256MDC Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 25.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | Film Capacitors | 10 % | 4 Pin | 11.6 mOhms | 40 mm (1.575 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70356MDB TTI: EZP-V70356MDB Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 35.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.6 mm (1.638 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80805LDB TTI: EZP-V80805LDB Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 80.5uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Film Capacitors | 10 % | 2 Pin | 17.1 mOhms | 34.5 mm (1.358 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: ECQ-E12332JFZ TTI: ECQ-E12332JFZ Panasonic Industry Availability: 0In StockFilm Capacitors 3300PF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E6562KFZ TTI: ECQ-E6562KFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: EZP-V70106MDA TTI: EZP-V70106MDA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 10.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 4 Pin | 11.5 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70256MDB TTI: EZP-V70256MDB Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 25.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70406MDB TTI: EZP-V70406MDB Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 40.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 52.5 mm (2.067 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70406MDC TTI: EZP-V70406MDC Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 40.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80106LDA TTI: EZP-V80106LDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 10.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80106MDA TTI: EZP-V80106MDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 10.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 4 Pin | 11.5 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80136LDA TTI: EZP-V80136LDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 13.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 13 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 2 Pin | 9.2 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80406MDC TTI: EZP-V80406MDC Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 40.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: ECW-FJ1B225JA TTI: ECW-FJ1B225JA Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 17.1 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ1B505JA TTI: ECW-FJ1B505JA Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18.5 mm (0.728 in) | Film Capacitors | 5 % | 2 Pin | 7.7 mOhms | 35 mm (1.378 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80355J TTI: ECW-FJ80355J Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 3.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 10.7 mOhms | 28.5 mm (1.122 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80355JA TTI: ECW-FJ80355JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 3.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 10.7 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80405JA TTI: ECW-FJ80405JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 9.5 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: EZP-V70186LDA TTI: EZP-V70186LDA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 18.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 22 mm (0.866 in) | Film Capacitors | 10 % | 2 Pin | 7.8 mOhms | 53.5 mm (2.106 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: ECW-H8153HA TTI: ECW-H8153HA Panasonic Industry Availability: 0In StockFilm Capacitors 0.015uF 800VDC 3% MPP L/S=12.5mm | 0In Stock | 15 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.4 mm (0.606 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 10.6 mm (0.417 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk |