Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2W225K4 TTI: ECW-FD2W225K4 Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=7.5mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 19.3 mm (0.76 in) | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | ||||||
Mfr: ECW-H16472JV TTI: ECW-H16472JV Panasonic Industry Availability: 0In StockFilm Capacitors 0.0047uF 1.6kV 5% MPP L/S=20mm | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECH-U1C223GX5 TTI: ECH-U1C223GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.022uF 16VDC 2% PPS FILM 1206 | 0In Stock | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H472JX5 TTI: ECH-U1H472JX5 Panasonic Industry Availability: 0In StockFilm Capacitors .0047uF 50VDC 5% PPS FILM 1206 | 0In Stock | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H471GX5 TTI: ECH-U1H471GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 470pF 50VDC 2% PPS FILM 0805 | 0In Stock | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-H12223JV TTI: ECW-H12223JV Panasonic Industry Availability: 0In StockFilm Capacitors .022uF 1.25kV 5% MPP L/S=20mm | 0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E2473JF TTI: ECQ-E2473JF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=7.5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C392GX5 TTI: ECH-U1C392GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 3900pF 16VDC 2% PPS FILM 0805 | 0In Stock | 3.9 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E1685KF TTI: ECQ-E1685KF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 6.8uF 10% MPET L/S=22.5mm | 0In Stock | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C682JX5 TTI: ECH-U1C682JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 6800pF 16VDC 5% PPS FILM 0805 | 0In Stock | 6.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H561GX5 TTI: ECH-U1H561GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 560pF 50VDC 2% PPS FILM 0805 | 0In Stock | 560 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2J103KQ TTI: ECW-FD2J103KQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.01uF 10% LS=10mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 4.9 mm (0.193 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECH-U1C272JX5 TTI: ECH-U1C272JX5 Panasonic Industry Availability: 0In StockFilm Capacitors .0027uF 16VDC 5% PPS FILM 0603 | 0In Stock | 2.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H272GX5 TTI: ECH-U1H272GX5 Panasonic Industry Availability: 0In StockFilm Capacitors .0027uF 50VDC 2% PPS FILM 0805 | 0In Stock | 2.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2104KB3 TTI: ECQ-E2104KB3 Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.9 mm (0.232 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Ammo Pack | ||||||
Mfr: ECQ-E2105JB3 TTI: ECQ-E2105JB3 Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.0uF 5% MPET L/S=5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 15.3 mm (0.602 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1683JC9 TTI: ECH-U1683JC9 Panasonic Industry Availability: 0In StockFilm Capacitors .068uF 100VDC 5% PPS FLM 2416 | 0In Stock | 68 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 3.2 mm (0.126 in) | 2416 (6041 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1H183GX5 TTI: ECH-U1H183GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.018uF 50VDC 2% PPS FILM 1210 | 0In Stock | 18 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C121GX5 TTI: ECH-U1C121GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 120pF 16VDC 2% PPS FILM 0603 | 0In Stock | 120 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-HA3C103J TTI: ECW-HA3C103J Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.01uF 5% MPP L/S=17.5mm | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-FD2W225K TTI: ECW-FD2W225K Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=15mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W395J TTI: ECW-FD2W395J Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 3.9uF 5% MPP L/S=22.5mm | 0In Stock | 3.9 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1103JC9 TTI: ECH-U1103JC9 Panasonic Industry Availability: 0In StockFilm Capacitors .01uF 100VDC 5% PPS FLM 1913 | 0In Stock | 10 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECW-H16103JV TTI: ECW-H16103JV Panasonic Industry Availability: 0In StockFilm Capacitors .01uF 1.6kV 5% MPP L/S=20mm | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-F2334JAQ TTI: ECW-F2334JAQ Panasonic Industry Availability: 0In StockFilm Capacitors 0.33uF 250VDC 5% MPP L/S=10mm | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |