Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H471JX5 TTI: ECH-U1H471JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 470pF 50VDC 5% PPS FILM 0805 | 0In Stock | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C122GX5 TTI: ECH-U1C122GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1200pF 16VDC 2% PPS FILM 0603 | 0In Stock | 1.2 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6224JF TTI: ECQ-E6224JF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% MPET L/S=15mm | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-HC3F103J TTI: ECW-HC3F103J Panasonic Industry Availability: 0In StockFilm Capacitors 3.0kV 0.01uF 5% MPP L/S=22.5mm | 0In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.1 mm (0.634 in) | Straight | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-FD2J104JQ TTI: ECW-FD2J104JQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPP L/S=10mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-H12473JV TTI: ECW-H12473JV Panasonic Industry Availability: 0In StockFilm Capacitors .047uF 1.25kV 5% MPP L/S=20mm | 0In Stock | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E6473JF TTI: ECQ-E6473JF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.047uF 5% MPET L/S=10mm | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H224JX9 TTI: ECH-U1H224JX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 50VDC 5% PPS FILM 2416 | 0In Stock | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H392GX5 TTI: ECH-U1H392GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 3900pF 50VDC 2% PPS FILM 1206 | 0In Stock | 3.9 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C123GX5 TTI: ECH-U1C123GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.012uF 16VDC 2% PPS FILM 1206 | 0In Stock | 12 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FG1B405J TTI: ECW-FG1B405J Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 4uF 5% STRT lead AEC-Q200 | 0In Stock | 4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-E4104JF TTI: ECQ-E4104JF Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.1uF 5% MPET L/S=10mm | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1155KF TTI: ECQ-E1155KF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 1.5uF 10% MPET L/S=15mm | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.4 mm (0.528 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H101JX5 TTI: ECH-U1H101JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 100pF 50VDC 5% PPS FILM 0805 | 0In Stock | 100 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2W474P1 TTI: ECW-FD2W474P1 Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.47uF 5% MPP L/S=10mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E2475KB TTI: ECQ-E2475KB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 4.7uF 10% MPET L/S=17.5mm | 0In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.8 mm (0.819 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 26.5 mm (1.043 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2474KB TTI: ECQ-E2474KB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.47uF 10% MPET L/S=10mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.3 mm (0.484 in) | 6.2 mm (0.244 in) | General Film Capacitors | 10 % | 2 Pin | 11.4 mm (0.449 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1C393GX5 TTI: ECH-U1C393GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.039uF 16VDC 2% PPS FILM 1206 | 0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F2684JAQ TTI: ECW-F2684JAQ Panasonic Industry Availability: 0In StockFilm Capacitors 0.68uF 250VDC 5% MPP L/S=15mm | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: EZP-Q60475MTE TTI: EZP-Q60475MTE Panasonic Industry Availability: 0In StockFilm Capacitors 600VAC 4.7uF 10% P1=52.5mm P2=10.2mm Blk ST | 0In Stock | 4.7 uF | Radial | Polypropylene (PP) | 10.2 mm, 52.5 mm | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Safety Film Capacitors | 600 VAC | 10 % | 4 Pin | 7 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: ECW-FD2W105JB TTI: ECW-FD2W105JB Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.0uF 5% MPP L/S=7.5mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-H8103HA TTI: ECW-H8103HA Panasonic Industry Availability: 0In StockFilm Capacitors 0.01uF 800volts 3% MPP L/S=12.5mm | 0In Stock | 10 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.4 mm (0.606 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECH-U1C682GX5 TTI: ECH-U1C682GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 6800pF 16VDC 2% PPS FILM 0805 | 0In Stock | 6.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2473KFW TTI: ECQ-E2473KFW Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=7.5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-FD2W475K TTI: ECW-FD2W475K Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 4.7uF 10% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk |