Panasonic - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C103JB5 TTI: ECH-U1C103JB5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.01uF 16VDC 5% PPS FILM 0805 | 3,000In Stock | 10 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1 mm (0.039 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECQ-E6472JF3 TTI: ECQ-E6472JF3 Panasonic Industry Availability: 1,938In StockFilm Capacitors 630VDC .0047uF 5% MPET L/S=5mm | 1,938In Stock | 4.7 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-UBAF223V2 TTI: ECQ-UBAF223V2 Panasonic Industry Availability: 295In StockFilm Capacitors 300VAC 0.022uF 20% LS=12.5mm Crmp 4.5mm | 295In Stock | 22 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECH-U1H104JB9 TTI: ECH-U1H104JB9 Panasonic Industry Availability: 9,000In StockFilm Capacitors 0.1uF 50VDC 5% PPS FILM 1913 | 9,000In Stock | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1H224JX9 TTI: ECH-U1H224JX9. Panasonic Industry Availability: 2,780In StockCut Tape Film Capacitors 0.22uF 50volts 5% 2416 PPS Film | 2,780In Stock | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Cut Tape | ||||||||
Mfr: ECH-U1H104JX9 TTI: ECH-U1H104JX9. Panasonic Industry Availability: 1,500In StockCut Tape Film Capacitors 0.1uF 50volts 5% 1913 PPS Film | 1,500In Stock | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Cut Tape | ||||||||
Mfr: ECH-U1C104GX5 TTI: ECH-U1C104GX5. Panasonic Industry Availability: 150In StockCut Tape Film Capacitors 0.1uF 16volts 2% 1210 PPS Film | 150In Stock | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Cut Tape | ||||||||
Mfr: ECW-U4104V17 TTI: ECW-U4104V17. Panasonic Industry Availability: 640In StockCut Tape Film Capacitors .1UF 400V PEN FLM 3925 5% | 640In Stock | 100 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 4 mm (0.157 in) | ECWU(V17) | Cut Tape | |||||||||||
Mfr: ECQ-UBAF103V2 TTI: ECQ-UBAF103V2 Panasonic Industry Availability: 1,600In StockFilm Capacitors 300VAC 0.01uF 20% LS=12.5mm Crmp 4.5mm | 1,600In Stock | 10 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-E6102JF TTI: ECQ-E6102JF Panasonic Industry Availability: 200In StockFilm Capacitors 630VDC .001uF 5% MPET L/S=7.5mm | 200In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-U2473V16 TTI: ECW-U2473V16 Panasonic Industry Availability: 2,000In StockFilm Capacitors .047uF 250VDC 5% PEN FILM 2416 | 2,000In Stock | 47 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | - 55 C | + 85 C | ECWU(V16) | Reel | ||||||||
Mfr: ECW-U2102JC9 TTI: ECW-U2102JC9 Panasonic Industry Availability: 6,000In StockFilm Capacitors .001uF 250VDC 5% PEN FILM 1913 | 6,000In Stock | 1 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.4 mm (0.055 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECWU(C) | Reel | |||||||
Mfr: ECQ-UBAF334M TTI: ECQ-UBAF334M Panasonic Industry Availability: 375In StockFilm Capacitors 300VAC 0.33uF 20% LS=22.5mm ST | 375In Stock | 330 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECH-U1C104GX5 TTI: ECH-U1C104GX5 Panasonic Industry Availability: 0In Stock36,000 On Order Expected Film Capacitors 0.1uF 16VDC 2% PPS FILM 1210 | 0In Stock36,000 On Order Expected | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H103GX5 TTI: ECH-U1H103GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.01uF 50VDC 2% PPS FILM 1206 | 0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4225KF TTI: ECQ-E4225KF Panasonic Industry Availability: 0In Stock3,000 On Order Expected 11-Dec-26 Film Capacitors 400VDC 2.2uF 10% MPET L/S=27.5mm | 0In Stock3,000 On Order Expected 11-Dec-26 | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1395KF TTI: ECQ-E1395KF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 3.9uF 10% MPET L/S=22.5mm | 0In Stock | 3.9 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C223JX5 TTI: ECH-U1C223JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.022uF 16VDC 5% PPS FILM 1206 | 0In Stock | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2W475J TTI: ECW-FD2W475J Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 4.7uF 5% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1C102GX5 TTI: ECH-U1C102GX5 Panasonic Industry Availability: 0In Stock12,000 On Order Expected 04-Jan-27 Film Capacitors 1000pF 16VDC 2% PPS FILM 0603 | 0In Stock12,000 On Order Expected 04-Jan-27 | 1 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4105KF TTI: ECQ-E4105KF Panasonic Industry Availability: 0In Stock5,450 On Order Expected 30-Dec-26 Film Capacitors 400VDC 1.0uF 10% MPET L/S=22.5mm | 0In Stock5,450 On Order Expected 30-Dec-26 | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2W474KH TTI: ECQ-E2W474KH Panasonic Industry Availability: 0In StockFilm Capacitors 450DC 0.47uF 10% MPET L/S=10mm | 0In Stock | 470 nF | 450 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.7 mm (0.5 in) | 7.7 mm (0.303 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||
Mfr: ECH-U1C103GX5 TTI: ECH-U1C103GX5 Panasonic Industry Availability: 0In Stock15,000 On Order Expected Film Capacitors 0.01uF 16VDC 2% PPS FILM 0805 | 0In Stock15,000 On Order Expected | 10 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H224GX9 TTI: ECH-U1H224GX9 Panasonic Industry Availability: 0In Stock10,000 On Order Expected 04-Feb-27 Film Capacitors 0.22uF 50VDC 2% PPS FILM 2416 | 0In Stock10,000 On Order Expected 04-Feb-27 | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C822GX5 TTI: ECH-U1C822GX5 Panasonic Industry Availability: 0In Stock6,000 On Order Expected 28-Dec-26 Film Capacitors 8200pF 16VDC 2% PPS FILM 0805 | 0In Stock6,000 On Order Expected 28-Dec-26 | 8.2 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel |