QYX - Nichicon - Film Capacitors
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,700In Stock | 47 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 85 C | QYX | Bulk | |||||||
0In Stock | 1 nF | 100 VDC | Radial | Polyester | 3.5 mm (0.138 in) | 5.5 mm (0.217 in) | 2.8 mm (0.11 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 85 C | QYX | Bulk | |||||||
Mfr: QYX1H822KTP TTI: QYX1H822KTP Nichicon Availability: Not Available OnlineFilm Capacitors 50volts 0.0082uF | Not Available Online | 8.2 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 55 C | + 105 C | QYX | Bulk | ||||||||||||
Mfr: QYX1H153KTP TTI: QYX1H153KTP Nichicon Availability: Not Available OnlineFilm Capacitors 50volts 0.015uF | Not Available Online | 15 nF | 50 VDC | Radial | Polyester | 3.5 mm (0.138 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 85 C | QYX | Bulk | ||||||
0In Stock | 1.5 nF | 100 VDC | Radial | Polyester | 3.5 mm (0.138 in) | 5.5 mm (0.217 in) | 2.8 mm (0.11 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 85 C | QYX | Bulk | |||||||
Mfr: QYX2A104KTP TTI: QYX2A104KTP Nichicon Availability: Not Available OnlineFilm Capacitors 100volts 0.1uF | Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 85 C | QYX | Bulk | ||||||
Mfr: QYX1H103KTP TTI: QYX1H103KTP Nichicon Availability: Not Available OnlineFilm Capacitors 50volts 0.01uF | Not Available Online | 10 nF | 50 VDC | Radial | Polyester | 3.5 mm (0.138 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | General Film Capacitors | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 40 C | + 85 C | QYX | Bulk | ||||||
Mfr: QYX2A103KTP TTI: QYX2A103KTP Nichicon Availability: Not Available OnlineFilm Capacitors 100volts 0.01uF | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 6.5 mm (0.256 in) | 3 mm (0.118 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 85 C | QYX | Bulk | ||||||
Mfr: QYX1H222KTP TTI: QYX1H222KTP Nichicon Availability: Not Available OnlineFilm Capacitors 50volts 0.0022uF | Not Available Online | 2.2 nF | 50 VDC | Radial | Polyester | 3.5 mm (0.138 in) | 8.5 mm (0.335 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 3 mm (0.118 in) | Straight | - 40 C | + 85 C | QYX | Bulk | ||||||
Mfr: QYX2A682JTP1FD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 0.0068uF 5% 100V Polyester Film | Not Available Online | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 6 mm (0.236 in) | 3 mm (0.118 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Cut / Formed | - 40 C | + 85 C | QYX | Bulk | ||||||
Not Available Online | QYX | ||||||||||||||||||||||
Mfr: QYX1H682KTP1FD TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 0.0068uF 50V 10% Plastic Film | Not Available Online | 6.8 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 3.5 mm (0.138 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 8.5 mm (0.335 in) | 3.5 mm x 6 mm x 8.5 mm | Cut Lead | - 40 C | + 85 C | QYX | Bulk | |||||
Not Available Online | QYX | ||||||||||||||||||||||
Mfr: QYX2A472KTP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 100volts 0.0047uF | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 3.5 mm (0.138 in) | 5.5 mm (0.217 in) | 2.8 mm (0.11 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 85 C | QYX | Bulk | ||||||
Mfr: QYX2A473KTP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 100volts 0.047uF | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 85 C | QYX | Bulk | ||||||
Not Available Online | 39 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 5 % | - 55 C | + 105 C | QYX | Bulk | |||||||||||||
Not Available Online | 56 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 5 % | - 55 C | + 105 C | QYX | Bulk | |||||||||||||
Not Available Online | 100 VDC | Radial | Polyester | General Film Capacitors | 5 % | - 55 C | + 105 C | QYX | Bulk | ||||||||||||||
Mfr: QYX1H472KTP3TA TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 0.0047uF 50V 10% Plastic Film | Not Available Online | 4.7 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 3 mm (0.118 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 8.5 mm (0.335 in) | 3 mm x 6 mm x 8.5 mm | Cut Lead | - 40 C | + 85 C | QYX | Bulk | |||||
Mfr: QYX1H182KTP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 50volts 0.0018uF | Not Available Online | 1.8 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 55 C | + 105 C | QYX | Bulk | ||||||||||||
Mfr: QYX1H123KTP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 50volts 0.012uF | Not Available Online | 12 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 85 C | QYX | Bulk | ||||||||||
Mfr: QYX1H563KTP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 50volts 0.056uF | Not Available Online | 56 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 55 C | + 105 C | QYX | Bulk | ||||||||||||
Mfr: QYX1H274KTP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 50volts 0.27uF | Not Available Online | 270 nF | 50 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 55 C | + 105 C | QYX | Bulk | ||||||||||||
Mfr: QYX2A393KTP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 100volts 0.039uF | Not Available Online | 39 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 10 % | - 55 C | + 105 C | QYX | Bulk | ||||||||||||
Mfr: QYX2A334KTP TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 100volts 0.33uF | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 14.5 mm (0.571 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 85 C | QYX | Bulk |