QXT - Nichicon - Film Capacitors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QXT2G103KRPT TTI: QXT2G103KRPT Nichicon Availability: 100In StockFilm Capacitors 0.01uF 400 Volts 10% | 100In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19 mm (0.748 in) | 12.9 mm (0.508 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.4 mm (0.213 in) | Straight | - 40 C | + 105 C | QXT | Bulk | |||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
Mfr: QXT2G223KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .022uF 400 Volts 10% | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 160 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | |||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
Mfr: QXT2G153KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .015uF 400 Volts 10% | 0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 160 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | |||||||||||
Mfr: QXT2J103KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.01uF 630 Volts 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19 mm (0.748 in) | 14.3 mm (0.563 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.8 mm (0.268 in) | Straight | - 40 C | + 105 C | QXT | Bulk | |||||
Mfr: QXT2G473KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.047uF 10% 400V Metallized Film | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19 mm (0.748 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 17.1 mm (0.673 in) | Straight | - 40 C | + 105 C | QXT | Bulk | ||||||
0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 160 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | ||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
Mfr: QXT2G104KRP7FR TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 10% 400V Metallized Film | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 24 mm (0.945 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 19.1 mm (0.752 in) | Cut / Formed | - 40 C | + 105 C | QXT | Bulk | |||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
Mfr: QXT2G104KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 400 Volts 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 160 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | |||||||||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | ||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
Mfr: QXT2J153KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .015uF 630 Volts 10% | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | |||||||||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 160 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | ||||||||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | ||||||||||||
Mfr: QXT2J473KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.047uF 630Volts 10% | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | |||||||||||
0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19 mm (0.748 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | QXT | Bulk |
- 1
- 2