QXK - Nichicon - Film Capacitors
187 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,600In Stock | 680 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 11.3 mm (0.445 in) | General Film Capacitors | 250 VAC | 5 % | 19.6 mm (0.772 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
Mfr: QXK2G104KTP3TJ TTI: QXK2G104KTP3TJ Nichicon Availability: 32,000In StockFilm Capacitors .1UF 400V 10% | 32,000In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6.1 mm (0.24 in) | General Film Capacitors | 200 VAC | 10 % | 11.2 mm (0.441 in) | - 40 C | + 105 C | QXK | Ammo Pack | |||||||
66,800In Stock | 150 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.1 mm (0.201 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
440In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 15.6 mm (0.614 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 24.2 mm (0.953 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.4 mm (0.252 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.2 mm (0.52 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 22 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6.1 mm (0.24 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.1 mm (0.28 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
Mfr: QXK2J104JTP TTI: QXK2J104JTP Nichicon Availability: 0In StockFilm Capacitors 0.1uF 5% 630V Metallized Polyester | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.4 mm (0.252 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 13.7 mm (0.539 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 2.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 13.5 mm (0.531 in) | 10.8 mm (0.425 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.1 mm (0.201 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 8.1 mm (0.319 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 330 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2J103KTP7FJ TTI: QXK2J103KTP7FJ Nichicon Availability: 0In StockFilm Capacitors 0.01uF 630V 20% Plastic Film | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 4.4 mm (0.173 in) | 13.5 mm (0.531 in) | High Reliability Capacitors | 250 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | 4.4 mm x 13.5 mm x 9.5 mm | Inside Kink | - 40 C | + 105 C | QXK | Bulk | ||||
0In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 4.7 mm (0.185 in) | General Film Capacitors | 250 VAC | 5 % | 9.3 mm (0.366 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
0In Stock | 330 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 2.2 uF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 47 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 220 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 30.5 mm (1.201 in) | 28 mm (1.102 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 330 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 68 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
Mfr: QXK2E154KTP7FG TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.15uF 10% 250V Metallized Polyester | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 6.1 mm (0.24 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 10.3 mm (0.406 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
Mfr: QXK2E474KTP7FM TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 10% 250V Metallized Polyester | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 12.8 mm (0.504 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
Mfr: QXK2E335KTP7FT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 3.3uF 10% 250V Metallized Polyester | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 18.8 mm (0.74 in) | High Reliability Capacitors | 125 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Inside Kink | - 40 C | + 105 C | QXK | Bulk |