PPB - Nichicon - Film Capacitors
244 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
755In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: PPB2162100KGS TTI: PPB2162100KGS Nichicon Availability: 3,000In StockFilm Capacitors .01UF 1600V 10% | 3,000In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | 14 mm x 28 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | 15 mm x 24.5 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PPB | Bulk | ||||||
0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | 28 mm x 37 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Not Available Online | 2 Pin | PPB | Bulk | ||||||||||||||||||||
Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Snubber Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 6 mm x 15 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Snubber Film Capacitors | 160 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | 8.5 mm x 17 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 160 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | 11 mm x 20 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 5 mm x 11 mm x 18 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 13 mm x 22 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | 15 mm x 24.5 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | 22 mm x 30 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 250 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | 30 mm x 45 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 5 mm x 11 mm x 18 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 5 mm x 11 mm x 18 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 7 mm x 16 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | 11 mm x 20 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 6 mm x 12 mm x 18 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 7 mm x 16 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 7 mm x 16 mm x 26.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | 18 mm x 33 mm x 32 mm | Straight | - 55 C | + 105 C | PPB | Bulk | |||||
Not Available Online | 560 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | 30 mm x 45 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk |