• Film Capacitors

AEC-Q - Nichicon - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
QXL2B105KTPT Nichicon
Datasheet
Mfr: QXL2B105KTPT
TTI: Not Assigned
Nichicon
Availability:

0In Stock

Film Capacitors 1 uF 0.05 100VMKT PD 35volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
1 uF
250 VDC
Radial
Polyester
22.5 mm (0.886 in)
25.5 mm (1.004 in)
15.3 mm (0.602 in)
General Film Capacitors
125 VAC
10 %
2 Pin
8 mm (0.315 in)
Straight
- 55 C
+ 105 C
QXL
AEC-Q200
Bulk
QXL2E334KTPT Nichicon
Datasheet
Mfr: QXL2E334KTPT
TTI: Not Assigned
Nichicon
Availability:

0In Stock

Film Capacitors 0.33 uF 400volt 0.1 50volts AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 nF
400 VDC
Radial
Polyester
General Film Capacitors
250 VAC
10 %
- 55 C
+ 105 C
QXL
AEC-Q200
Bulk
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™