Nichicon - Film Capacitors
4,170 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 nF | 400 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 680 nF | 400 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 12.4 mm (0.488 in) | 21 mm x 7.4 mm x 12.4 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11.8 mm (0.465 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 21.2 mm (0.835 in) | 26.5 mm x 11.8 mm x 21.2 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.6 mm (0.339 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.3 mm (0.563 in) | 21 mm x 8.6 mm x 14.3 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.4 mm (0.488 in) | 21 mm x 6.7 mm x 12.4 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 16.9 mm (0.665 in) | 21 mm x 9.6 mm x 16.9 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXK2E106JTP7FX TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 10uF 5% 250V Metallized Polyester | 0In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 15.6 mm (0.614 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 24.7 mm (0.972 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 2.2 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 22 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 33 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.8 mm (0.504 in) | 21 mm x 7.1 mm x 12.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 470 nF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.7 mm (0.539 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 24.7 mm (0.972 in) | 31.5 mm x 13.7 mm x 24.7 mm | Inside Kink | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
Mfr: QXP2G104KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 400 Volts 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.7 mm (0.5 in) | 21 mm x 7.6 mm x 12.7 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 330 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 1 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 1.5 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk |